770250-1 by TE Connectivity

Overview of 770250-1 by TE Connectivity

The 770250-1 part is a crimp contact pin belonging to the Universal Mate-N-Lok II Series manufactured by TE Connectivity. This component is designed for use with discrete wire applications within specific wire gauge ranges. The contact pin supports wire sizes from 20 AWG to 14 AWG, making it adaptable for a variety of electrical designs where connections need to be made efficiently and reliably.

Constructed mainly from brass with a tin plating, the contact offers enhanced conductivity while maintaining durability and resistance against corrosion. This model is compliant with various environmental standards including RoHS, ensuring it adheres to regulatory requirements for hazardous substances. The 770250-1 pin is rated for a maximum current of 7 A and a voltage of up to 600 V, making it suitable for power applications. It features a crimp termination type, which provides a secure and robust electrical connection that is important in a variety of electronic setups.

Additionally, the part is designed for a straight mounting style, which may help in applications where space is constrained, and it shows a construction feature that allows for stranded wiring. The maximum and minimum cable entry dimensions for this part are 0.13 inch and 0.06 inch, respectively, accommodating a range of wire insulation sizes. The operational temperature range is from -55°C to 120°C, allowing the pin to perform reliably across a broad spectrum of environmental conditions. As of the current writing, the factory lead time for this part is approximately 9 weeks and 3 days.

Industry Applications for 770250-1

The 770250-1 part could potentially find applications in various industries, given its design for power and crimp termination. Here are some examples of industry usages where this part might be applicable:

  • Industrial Automation: In robotic systems or automated machinery, the 770250-1 pin might be used to connect power and control wires efficiently. Its crimping capability ensures that connections remain secure amidst vibration and movement, which is crucial in an industrial environment.
  • Consumer Electronics: This part could be utilized in consumer devices that require compact and reliable electrical connections. Products like small appliances, audio equipment, or wearable devices may benefit from the 14 to 20 AWG wiring capabilities of the contact pin.
  • Aerospace and Defense: Although not explicitly MIL-Spec compliant, the specifications of the 770250-1 may allow its use in non-critical aerospace applications, where lighter and more compact connectors are needed. Assembly of avionics or similar systems might leverage its electrical characteristics.
  • Telecommunications: In communication devices where connection reliability is paramount, the 770250-1 could be incorporated due to its rated voltage and current capability. It might be used in equipment that requires consistent power delivery and data transfer.
  • Healthcare: The part might also find its place in healthcare devices, specifically in equipment that requires reliable power connections in dynamic environments. Products like diagnostic machines or monitoring systems could utilize this component, given its operational temperature ranges and standards compliance.

These potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is crucial to ensure that the 770250-1 meets all necessary specifications for the intended use.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, committed to innovation and providing high-quality components across various sectors. Particularly in the realm of Assembly Items related to Connector Support, TE Connectivity manufactures a wide variety of reliable connectors and accessories, including the 770250-1 crimp contact pin.

The company specializes in ensuring that their components meet rigorous standards for quality and performance. The 770250-1 aligns with their portfolio of Assembly Items, designed for applications that require effective electrical connections. TE Connectivity develops similar components that might share comparable specifications, enhancing their offerings within the connector market.

Where to Find 770250-1 by TE Connectivity

For procurement or research on where to purchase the 770250-1, it is recommended to check on findchips.com. This platform provides real-time data regarding stock levels and pricing for electronic components, allowing users to make informed purchasing decisions. The part might historically be found at several distributors, including:

  • Master Electronics
  • DigiKey
  • Avnet Americas
  • Newark

While these distributors have previously offered the 770250-1, it is best to verify availability on findchips.com as stock can fluctuate. Additionally, the link to Assembly Items can be useful for finding alternative parts similar to the 770250-1 from TE Connectivity or other manufacturers.

Compare pricing for 770250-1 and other Assembly Items / Connector Support at findchips.com