36152 by TE Connectivity

Overview of 36152 by TE Connectivity

The 36152 part is a PIDG (Pre-Insulated Disconnect Grip) ring terminal designed for reliable electrical connections in various applications. This component features a ring tongue design, specifically rated for wire sizes from 16 AWG to 22 AWG. It accommodates a stud size of #6 or M3.5, providing versatility for different installation settings. The terminal is constructed from high-quality materials; the insulator is made of red nylon (polyamide), ensuring durability and resistance to environmental factors.

Regarding specifications, the maximum rated voltage for the 36152 is 300 V, making it suitable for a range of applications. It offers a conductor area of 1.65 mm², which ensures sufficient current flow under regular operating conditions. This part is also compliant with RoHS regulations, indicating its environmental compatibility. Additionally, it holds UL safety approval, affirming its reliability in electrical systems. As of the current writing, this part is categorized as ‘Active’ in terms of lifecycle status.

Industry Applications for 36152

The 36152 terminal might find applications in various industries due to its design and specifications. Below are potential industry sectors where this part could be utilized:

  • Industrial Automation: In industrial automation systems, the reliable connections provided by the 36152 terminal could be critical for automation components such as sensors, actuators, and controllers. The ability to reliably crimp and connect wires without risk of failure is essential in these applications.
  • Consumer Electronics: In consumer electronic devices, this terminal might be used to connect internal components such as power supplies or circuit boards. The terminal’s compact design and robust insulation properties allow it to fit neatly into confined spaces while maintaining effective electrical performance.
  • Telecommunications: Telecommunications equipment often requires connections that can endure environmental challenges and provide stable signaling. The 36152 could potentially be used in terminal blocks or other connection points within telecom systems, ensuring reliable communication across networks.
  • Automotive: If this part aligns with automotive industry standards, it might be used for making connections in vehicle wiring harnesses, particularly for subsystems such as lighting or control functions. The terminal’s ability to handle the specified wire gauge and robust design could be beneficial in this environment.
  • Healthcare: Should it adhere to relevant industry standards, the 36152 could be applied in medical devices where reliable connections are paramount for device functionality. Ensuring safety and performance under various conditions could make this terminal a suitable choice in such applications.

These potential industry applications are only conceptual and illustrative. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a globally recognized manufacturer specializing in connection and sensor technologies across various sectors. In the realm of terminals and terminal blocks, TE Connectivity offers a comprehensive range of products engineered for reliability and performance in connection applications. The 36152 terminal is one of many designed to meet the demanding requirements of different industrial environments.

The PIDG series, which includes the 36152, is crafted with precision to ensure optimum performance. TE Connectivity also produces a variety of similar parts that share common design characteristics, such as different wire sizes, material compositions, and insulator colors, all aimed at providing options for engineers and designers in selecting the right connector for their applications.

Where to Find 36152 by TE Connectivity

36152 terminal, it is advisable to research and compare options on findchips.com, a reliable resource for checking availability and pricing of electronic components. On this site, readers can also explore the Terminals and Terminal Blocks category to identify alternative parts offered by TE Connectivity or other manufacturers that may suit their needs.

Historically, the 36152 has been available through several distributors, including:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics
  • Future Electronics

However, it is important to note that if you are looking for current stock levels and pricing, you should visit findchips.com to get the most accurate and up-to-date information.

Compare pricing for 36152 and other Terminals and Terminal Blocks at findchips.com