1375820-3 by TE Connectivity

Overview of 1375820-3 by TE Connectivity

The 1375820-3 component is a wire-board connector receptacle designed for versatile connectivity solutions in various electronic applications. This specific part features a 3-position configuration with a pitch spacing of 2.54mm. It is part of the CST-100 II series, highlighting its design for compatibility and ease of use in conjunction with the Amp CST-100 II 1375819 series crimp socket contacts.

Manufactured by TE Connectivity, the 1375820-3 comes with multiple features that enhance its usability, including a polarized housing for secure and accurate mating. The part is also RoHS compliant, indicating it meets environmental standards for the restriction of hazardous substances. Other notable attributes include a maximum operating temperature of 105 °C and a minimum of -55 °C, which ensures the connector can function effectively in a variety of temperature conditions.

Additionally, the 1375820-3 has an impressive insulation resistance of 100000000 Ω and a contact resistance of only 10 mΩ, which is beneficial in maintaining signal integrity during transmission. Its body dimensions measure 0.26 inches in breadth and depth, while its length is 0.32 inches, allowing for compact application integration.

As of the current writing, the factory lead time for obtaining this component is approximately 16 weeks and 3 days. Such lead times are critical to planning for production schedules and inventory management in electronic manufacturing.

Industry Applications for 1375820-3

The potential applications for the 1375820-3 connector are vast and can encompass various industry sectors. Below are some example industries where this component might find use:

  • Industrial Automation: Within this sector, the 1375820-3 could be utilized in control panels and machinery interfaces. Its durability ratings suggest it might withstand the rugged environments typical in manufacturing settings, potentially aiding in the automation of processes.
  • Consumer Electronics: The compact design and effective insulation resistance might make the 1375820-3 suitable for use in various consumer electronics devices. It could be beneficial in applications such as televisions or home audio systems, where multiple connections are essential for overall functionality.
  • Robotics and Drones: In robotics, the ability of the 1375820-3 to handle various signal currents makes it a candidate for use in interconnects within robotic arms or drone control systems. Its lightweight and compact structure could facilitate integration into space-constrained designs.
  • Telecommunications: This connector may also be leveraged in telecommunications equipment. Its characteristics, such as low contact resistance and high insulation resistance, suggest it could help maintain clear signal pathways in networking gear.

It is important to note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might also be utilized in these applications, depending on particular functional requirements.

About TE Connectivity

TE Connectivity is a recognized leader in connectivity and sensor solutions, particularly known for its range of Headers and Edge Type Connectors in the broader connectors category. The company specializes in providing components that facilitate reliable and robust connections across various applications and environments.

The 1375820-3 connector exemplifies TE Connectivity’s commitment to delivering practical solutions that meet the evolving demands of industries. The company also manufactures several similar parts that share attributes conducive to use in diverse applications, highlighting their focus on innovation and quality in connector design.

Where to Find 1375820-3 by TE Connectivity

1375820-3, it is advisable to research purchasing options on findchips.com. This resource can also help you explore other parts within the Headers and Edge Type Connectors category, which might include comparable components either from TE Connectivity or other manufacturers.

The 1375820-3 has historically been available through several distributors, including:

  • Win Source Electronics
  • Master Electronics
  • Avnet Asia
  • DigiKey

However, it is recommended to visit findchips.com to get current stock levels and pricing information, as availability may vary among distributors.

Compare pricing for 1375820-3 and other Headers and Edge Type Connectors / Connectors at findchips.com