Overview of 562R5GAS10 by Vishay Intertechnologies
The 562R5GAS10 is a ceramic capacitor featuring a capacitance of 0.01 µF and a rated direct current (DC) voltage of 1000 V. This part is characterized by its dielectric material, which is ceramic, and it operates within a temperature range of -25 °C to 105 °C. It has a capacitance tolerance of ±20%, and a temperature characteristics code designated as Z5U, which indicates its performance characteristics under varying temperatures.
The physical dimensions include a length and height of 12.4 mm, and a width of 4 mm. The capacitor is designed with a radial leaded configuration, making it suitable for through-hole mounting applications. It has a terminal pitch of 9.5 mm and a lead spacing of 6.4 mm. Additionally, the 562R5GAS10 is classified as RoHS compliant, ensuring that it meets environmental standards regarding hazardous substances. The part life cycle code is currently marked as active, indicating ongoing availability.
The capacitor is engineered to be flameproof, allowing it to withstand various environmental conditions. It belongs to the Fixed Capacitors electronic parts subcategory, and it is part of the 562R series manufactured by Vishay Intertechnologies. As of the current writing, the factory lead time for this part is approximately 18 weeks, 1 day.
Industry Applications for 562R5GAS10
The 562R5GAS10 might find applications in various industries due to its specifications. Below are several potential use cases where this part could be utilized:
- Consumer Electronics: In devices such as televisions and audio equipment, this capacitor could be used in power supply circuits to filter and stabilize voltage. Its characteristics of being flameproof further enhance its suitability for consumer electronics, which often experience fluctuating electrical conditions.
- Audio and Video Systems: Given its specifications, this capacitor might be utilized in audio amplifiers for coupling and decoupling applications, where it could aid in maintaining signal integrity by mitigating noise and interference.
- Entertainment and Gaming: Video game consoles and related devices could potentially incorporate the 562R5GAS10 as part of their internal circuitry to ensure stable operation, particularly during high-performance scenarios where power fluctuations may occur.
It should be noted that these potential industry applications are only conceptual and illustrative, and verification by engineering and design teams is required for adherence to industry standards and specific application requirements. Similar parts may also be evaluated for use in these applications, depending on the design specifications and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a manufacturer known for its broad range of electronic components, including fixed capacitors like the 562R5GAS10. The company specializes in producing various capacitors that serve multiple industries, offering components that cater to diverse electrical applications. Their product portfolio includes ceramic, tantalum, and aluminum electrolytic capacitors, each designed to meet specific performance requirements.
The fixed capacitors from Vishay are recognized for their reliability and performance in critical applications. The 562R5GAS10 is just one example of the innovative designs they offer, with similar parts available that ensure engineers have a variety of options to meet their circuit requirements.
Where to Find 562R5GAS10 by Vishay Intertechnologies
For those interested in acquiring the 562R5GAS10, it is recommended to conduct research on purchase options through findchips.com. This site offers a comprehensive view of current stock levels and pricing. The part is expected to be available through various distributors, including:
- Avnet Asia
- Avnet Abacus
- Tti
- Quest Components
- Bristol Electronics
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- Newark
However, availability may vary, so it is advisable to check findchips.com for the most up-to-date information regarding the stock status of the 562R5GAS10 and other compatible components in the Fixed Capacitors category.