Overview of 280370-2 by TE Connectivity
The 280370-2 is a connector header designed specifically for wire-to-board applications, featuring a compact design with two positions arranged in a single row. The connector utilizes a 2.54 mm pitch spacing, making it suitable for applications that require a more space-efficient solution. The part is manufactured by TE Connectivity and is part of the Ampmodu Mod II series, known for its reliability and robust performance.
This header is constructed with a straight-through hole termination type, allowing for easy and secure mounting on printed circuit boards. The use of polyethylene for the insulator material enhances the durability and resistance to environmental factors. Additionally, the connector is RoHS compliant, which indicates that it adheres to strict environmental regulations by minimizing harmful substances in electronic equipment.
With a rated current of 3 A, the 280370-2 is targeted for general purpose applications. Its operating temperature range is significant, with a maximum of 105 °C and a minimum of -65 °C, making it versatile for various thermal environments. Furthermore, the component’s insulation resistance is rated at an impressive 5 GΩ, which contributes to its reliability in signal integrity and minimizes the risk of electrical failures.
Industry Applications for 280370-2
The applications for the 280370-2 connector are diverse, given its design and functionalities. Below are several industries where this part might potentially find its application:
- Consumer Electronics: The header could be utilized in devices such as smartphones or tablets, where space is at a premium and reliable connections are required. Its compact size and solder termination type could support various internal connections.
- Industrial Automation: This part might be implemented in control systems, providing a secure connection for sensors and actuators. These types of connections are critical in maintaining the performance and reliability of automated machinery.
- Telecommunications: The 280370-2 might be beneficial in networking equipment, ensuring stable connections between circuit boards in routers or switches. Its insulation properties could help maintain signal integrity.
- Robotics and Drones: The lightweight and space-efficient nature of this part could make it a suitable choice in robotic systems or drones. It could be employed for connections among control boards, motors, and other electronics.
- Aerospace and Defense: Although the part does not specifically mention military standards, the stringent electrical characteristics and operational temperature range could make it relevant in aerospace applications where reliability is paramount.
It should be noted that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the connectors sector, specializing in a wide range of interconnect solutions. The company is recognized for producing innovative products that cater to various electronic applications, particularly in the areas of Headers and Edge Type Connectors, including solutions like the 280370-2.
TE Connectivity’s commitment to quality and adherence to international standards ensures that their products are reliable and efficient. The company has developed a comprehensive product line that includes similar connectors suitable for various applications, ranging from automotive to consumer electronics. Their ongoing innovation allows them to expand their offerings and meet the evolving needs of various industries.
Where to Find 280370-2 by TE Connectivity
Historically, the part has been available through several distributors, including:
- NTEMALL
- Mouser Electronics
- DigiKey
- Newark
However, please check findchips.com for the most current availability, as stock levels may vary. The site also provides links to find alternate parts within the Headers and Edge Type Connectors category that may fulfill similar application requirements.