Overview of 5499922-2 by TE Connectivity
The 5499922-2 is a vertical header connector manufactured by TE Connectivity. This connector features a configuration of 14 positions arranged in 2 rows, with a pitch of 2.54 mm. It is designed to facilitate board-to-board connections, making it suitable for a variety of electronic applications. This component is compliant with ROHS standards, ensuring that it meets the regulations regarding hazardous substances in electrical and electronic products.
Key attributes of the 5499922-2 include its sturdy construction, which is characterized by a body breadth of 0.336 inches, a body depth of 0.549 inches, and a body length of 1.46 inches. The connector is made from glass-filled polyamide/polyester, providing robust insulation. It operates within a temperature range of -65 °C to 105 °C, which allows for versatility in various environmental conditions.
The contact finish for termination consists of tin with a nickel barrier, ensuring reliable connectivity and corrosion resistance. Its design includes features such as military-grade specifications, center and dual polarized contacts, and a polarization key, which helps in aligning the connector correctly during mating. The 5499922-2 also boasts a high insulation resistance of 5 GΩ, enhancing its effectiveness in preventing electrical leakage.
As of the current writing, the factory lead time for this connector is reported to be 9 weeks and 1 day. This information is important for procurement teams considering timelines for product development or production cycles.
Industry Applications for 5499922-2
The 5499922-2 connector might find applications across various industries, particularly due to its robust design and electrical specifications. Here are some possible use cases:
- Consumer Electronics: This part could potentially be utilized in consumer electronic devices such as televisions, smartphones, and laptops, where reliable board-to-board connections are critical. The compact size and multiple mating options might support connections within tightly packed circuit boards.
- Energy and Power Systems: In energy applications, the connector might be used in power management systems and renewable energy devices, offering secure connections for signal and power transmission. Its rated current of 1 A could align with applications requiring low to moderate power levels.
- Medical Imaging: The 5499922-2 might be suitable for medical imaging equipment where reliability and performance are paramount. Its compliance with standards and high insulation resistance could make it a good candidate for sensitive medical devices.
- Robotics and Drones: This part could potentially serve in robotics and drone systems, where lightweight and space-efficient connectors are essential. The dual-polarized feature might ensure that connections are established correctly, reducing the risk of connection failure in dynamic applications.
- Audio and Video Systems: The connector might be used in professional audio/video systems that require dependable connections to maintain signal integrity. Its construction and compliance standards could support high-quality audio and video transmission.
These potential applications are only conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of the 5499922-2 for adherence to specific industry standards and application requirements before implementation.
About TE Connectivity
TE Connectivity is a recognized leader in connectivity and sensor solutions for various industries. The company specializes in the design and manufacturing of a wide range of connectors and related components. Focusing on Headers and Edge Type Connectors, TE Connectivity offers various products tailored to meet the needs of different applications.
The 5499922-2 is part of their extensive range of connectors, which includes similar parts designed for board-to-board and wire-to-board applications. TE Connectivity’s commitment to quality ensures that their products, including headers and edge type connectors, comply with relevant industry standards and provide reliable performance across various sectors. This includes a focus on advanced technologies and innovations to enhance connectivity solutions.
Where to Find 5499922-2 by TE Connectivity
Historically, the 5499922-2 has been available at several distributors, including:
- Master Electronics
- Avnet Abacus
- Sager
- Powell Electronics
- Interstate Connecting Components
- Mouser Electronics
- DigiKey
While these distributors may carry the part, it is crucial to check findchips.com for up-to-date availability and options for alternative components in the Headers and Edge Type Connectors category.