1729144 by Phoenix Contact

Overview of 1729144 by Phoenix Contact

The 1729144 is a barrier strip terminal block designed for various electronic applications. It supports a rated current of 13.5 A and a wire gauge of 16 AWG. The component has one row and one deck, making it suitable for compact applications where space is limited. The part is compliant with RoHS directives, ensuring it does not contain hazardous substances, which is increasingly important in today’s electronic components. The terminal block is designed for board mounting and is fastened via screws, ensuring a reliable connection for wire-to-board applications.

This terminal block features a wire cross-section of 1.5 mm² and is rated for a maximum voltage of 400 V, making it suitable for a wide range of voltages in different applications. Additionally, it complies with UL 94V-0 flammability rating, which indicates that it is constructed from materials that are less likely to ignite in a fire. The part is active in the market, and its associated manufacturer is Phoenix Contact GmbH & Co K.G.

Industry Applications for 1729144

The 1729144 terminal block by Phoenix Contact might find applications across various industries due to its versatile specifications. Here are some potential applications:

  • Industrial Automation: In automation systems, the terminal block could be used to connect various sensors and control devices. Its rated current allows for connecting equipment that may require a substantial amount of power.
  • Telecommunications: In telecom equipment, the barrier strip terminal block might be employed for signal and power distribution, allowing various components to interface with a centralized board. Its compact design could help manage space within dense telecom equipment.
  • Robotics and Drones: The terminal block’s specifications may be utilized in robotic systems to ensure reliable connections between various modules. This could include connecting power supplies to motors or sensors, providing a robust interconnection that supports high reliability.
  • Consumer Electronics: In consumer devices, the terminal block could potentially be utilized for internal connections between modules, allowing for maintenance and replacement without soldering, which enhances serviceability.
  • Smart Cities: The component may also be integrated into systems designed for smart city applications, such as street lighting control, where reliability and durability are essential.

It is important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Phoenix Contact

Phoenix Contact has established itself as a significant manufacturer in the field of electrical engineering and industrial automation, particularly in the area of Terminals and Terminal Blocks. They specialize in providing robust and reliable components that facilitate connections in various electronic equipment. The 1729144 serves as an example of their comprehensive range of terminal blocks. Other similar parts might include those with different numbers of ways, but similar specifications, allowing for flexibility in design and application.

Where to Find 1729144 by Phoenix Contact

If you are looking to procure the 1729144, it is recommended to research the part using findchips.com. This source can provide you with insights on current stock levels and pricing. Historical availability has included distributors such as Master Electronics, Mouser Electronics, and DigiKey among others, although stock levels at these distributors may vary at present.

Using the link to Terminals and Terminal Blocks, you may also find alternative parts that could serve similar functions, potentially allowing you to compare other options from Phoenix Contact or different manufacturers.

Compare pricing for 1729144 and other Terminals and Terminal Blocks at findchips.com