11_MMCX-50-2-1/111_OE by HUBER+SUHNER

Overview of 11_MMCX-50-2-1/111_OE by HUBER+SUHNER

The 11_MMCX-50-2-1/111_OE is a RF MMCX connector specifically designed as a male cable mount unit featuring a solder terminal. Its construction is aimed at maintaining reliable connections in RF (radio frequency) applications. The connector is locking type, which supports secure attachment and prevents accidental disconnection—a characteristic that could be critical in high frequency applications.

This part is manufactured by HUBER+SUHNER, a recognized provider of innovative connectivity solutions. The connector supports a characteristic impedance of 50 Ω, which is standard for most RF applications. Its operating frequency can reach up to 6 GHz, making it suitable for various RF communication scenarios.

Additionally, the 11_MMCX-50-2-1/111_OE is ROHS compliant, aligning with modern environmental standards to ensure reduced hazardous substances in electronic manufacturing. The body is constructed from brass and has a gold shell finish, while the contact material is beryllium copper, featuring gold over nickel contact finish for enhanced conductivity and durability.

Other specifications include a body diameter of 0.138 inches and a body depth of 0.453 inches. The connector operates within a temperature range of -55 °C to 155 °C, indicating its versatility in varying environmental conditions. This part is categorized under RF MCX/MMCX Connectors, positioning it well within the range of available options for RF connectivity needs.

Industry Applications for 11_MMCX-50-2-1/111_OE

Understanding the potential applications of the 11_MMCX-50-2-1/111_OE connector can be instrumental in determining if it fits within your project’s requirements. Here are a few industry applications where this part might be relevant:

  • Telecommunications: In telecommunications systems, the 11_MMCX-50-2-1/111_OE could potentially be used in wireless base stations or antennas where stable RF connections are necessary for effective data transmission. Its ability to handle frequencies up to 6 GHz may support contemporary telecommunications standards.
  • Internet of Things (IoT): Many IoT devices require robust RF connectivity. The locking mechanism of this connector might be beneficial in IoT applications, where devices are subjected to movement or vibration. The component’s dimensions and thermal range could also align with the compact and varied environments typical of IoT devices.
  • Industrial Automation: Automation systems often utilize RF communication for device interconnections. Here, the 11_MMCX-50-2-1/111_OE could potentially support sensors or wireless controllers that require reliable and secure connections in dynamic automated settings.
  • Medical Imaging: In medical imaging devices, this connector might be utilized for RF signal transmission, particularly where compact and secure connections are critical to equipment functionality. However, it must be noted that specific standards compliance would need to be verified.
  • Aerospace and Defense: While the part does not explicitly mention military specifications, its operating temperature range and material properties could potentially suit basic aerospace applications where RF connectivity is required. Similar parts in this category are often sought for secure communications in these sectors.

These potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

About HUBER+SUHNER

HUBER+SUHNER is a global leader in connectivity solutions and provides a wide range of products that cater to the RF MCX/MMCX connectors segment, including the 11_MMCX-50-2-1/111_OE. The company is recognized for its innovations in the fields of electrical, optical, and electromagnetic connectivity. Their product offerings extend to various applications across industries, including telecommunications and transportation.

The company focuses on quality and reliability, ensuring that components such as the RF MMCX connectors meet strict industry standards. HUBER+SUHNER also manufactures similar parts such as different variants of MMCX connectors that differ in terms of assembly type, gender, or material finishes, broadening the selection available for engineers and designers working with RF applications.

Where to Find 11_MMCX-50-2-1/111_OE by HUBER+SUHNER

For those interested in purchasing the 11_MMCX-50-2-1/111_OE, it is advisable to conduct research on availability through findchips.com. This platform can also be used to discover alternate options under the category of RF MCX/MMCX Connectors, potentially offered by HUBER+SUHNER or other manufacturers.

This part has historically been available through a variety of distributors, including Verical, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, since stock levels and pricing fluctuate, it is wise to visit findchips.com for the most up-to-date information.

Compare pricing for 11_MMCX-50-2-1/111_OE and other RF MCX/MMCX Connectors / Connectors at findchips.com