A3I20X050GNR1 by NXP Semiconductors

Overview of A3I20X050GNR1 by NXP Semiconductors

The A3I20X050GNR1 is a narrow band high power amplifier designed for a range of RF applications. It operates within a frequency range of 1800 MHz to 2200 MHz, making it suitable for various wireless communication systems. The part delivers an average output power of 6.3 W and operates on a supply voltage of 28 V. This component is classified under the electronic parts subcategory of RF/Microwave Amplifiers and is designed using LDMOS technology, which is known for its high efficiency and performance in RF applications.

Manufactured by NXP Semiconductors, the A3I20X050GNR1 features a gain of 28 dB and is designed for surface mounting, enhancing its versatility in various circuit designs. The part is compliant with RoHS regulations, which is crucial for organizations looking to meet environmental standards. The construction materials include plastic/epoxy, and it has a characteristic impedance of 50 Ω, making it compatible with standard RF systems. The part was introduced to the market on December 18, 2019, and it has an active lifecycle, indicating ongoing manufacturing and support.

As of this writing, the factory lead time is approximately 15 weeks, which is an important consideration for procurement planning. Understanding the lead time can help engineers and procurement professionals better manage project timelines and component delivery schedules.

Industry Applications for A3I20X050GNR1

The A3I20X050GNR1 might find utility in a variety of industry applications where high power, narrow band amplification is required. Below are several examples where this part could potentially be employed:

  • Energy and Power Systems: In energy applications, the A3I20X050GNR1 could be utilized in power amplifiers for communication systems that monitor and control energy distribution networks. Its high power output and efficiency might support long-range communication links, critical for remote monitoring systems.
  • Renewable Energy: The part might play a role in renewable energy systems, such as wind or solar energy installations where communication devices are necessary for system monitoring and control. The operational frequency range could align with wireless communication systems used in these applications.
  • Telecommunications: The telecommunications sector might leverage the A3I20X050GNR1 in base stations and repeaters. Due to its capability to operate efficiently at higher frequencies, it could amplify signals in mobile communication networks, thereby enhancing coverage and improving signal quality.
  • Military and Defense: Although specific defense standards are not mentioned, the part’s capabilities could be applicable in military communications systems, particularly in secure, high-power transmission needs. High-temperature operations of up to 150 °C might also be advantageous in rugged environments.
  • Broadcasting: The component could also potentially be used in broadcasting applications where high power is necessary to transmit signals over longer distances, such as in radio and television broadcasting transmitters.

Each of these applications illustrates potential use cases for the A3I20X050GNR1. However, it is important to note that these are only conceptual/illustrative applications that require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About NXP Semiconductors

NXP Semiconductors is a well-established manufacturer known for its commitment to producing high-performance components for RF and microwave applications, particularly in the area of RF/Microwave Amplifiers. This expertise is evident in the design of the A3I20X050GNR1, which showcases their focus on providing advanced solutions for communication systems. NXP has a range of similar products that cater to various RF applications, emphasizing their capabilities in the domain.

With a strong emphasis on innovation and technology, NXP Semiconductors continues to develop components that meet evolving industry standards and customer needs. Their commitment to quality and performance makes them a reliable source for electronic components, particularly within the RF and microwave spheres.

Where to Find A3I20X050GNR1 by NXP Semiconductors

A3I20X050GNR1, it is recommended to research availability on findchips.com. This platform provides insights into current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as:

  • EBV Elektronik
  • Richardson RFPD
  • Quest Components
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

When sourcing components, check findchips.com for the most up-to-date stock information as availability can fluctuate.

Compare pricing for A3I20X050GNR1 and other RF/Microwave Amplifiers at findchips.com