Overview of ACPL-C87A-500E by Avago Technologies
The ACPL-C87A-500E is a specialty analog circuit packaged in a PDSO8 configuration. This component is designed for various applications that require reliable analog performance in a compact footprint. Avago Technologies, the manufacturer of this part, ensures compliance with industry standards, as indicated by its ROHS compliance and Lead-free code. The ACPL-C87A-500E operates over a supply voltage range of 3V to 5.5V, ideally functioning at a nominal voltage of 5V.
This analog circuit features a single function and is characterized by an 8-pin Dual Inline Package (DIP) configuration. The component is built using plastic and epoxy materials, making it suitable for a wide range of industrial applications. It has an operating temperature range of -40°C to 105°C, which supports its use in environments where temperature variations can be significant.
With a moisture sensitivity level of 1, the ACPL-C87A-500E is designed to withstand typical storage and operational conditions without compromising its performance. The peak reflow temperature of 260°C further indicates its capability to withstand high-temperature soldering processes, which is essential in modern electronic manufacturing. Its gull-wing terminal form and 1.27 mm terminal pitch enhance the ease of assembly in surface mount applications.
Industry Applications for ACPL-C87A-500E
The potential applications of the ACPL-C87A-500E can span various industries, given its specifications and features. Here are some possible industrial scenarios:
- Industrial Automation: The ACPL-C87A-500E might serve as an analog interface in control systems and industrial data acquisition modules. Its ability to operate in a wide temperature range and its reliable performance could be beneficial in factory environments where variation in temperature and humidity is present.
- Telecommunications: In telecommunications applications, the part could potentially be used for signal conditioning or as part of feedback circuits in communication devices. Its compliance with ROHS standards indicates that it could be integrated into devices aiming to meet environmental regulations.
- Consumer Electronics: The component might find its application in consumer electronics for functions such as audio processing or signal amplification in smaller devices, such as portable speakers or personal audio systems, due to its compact size and operational voltage range.
- Healthcare: Given its compliance with various standards and operating temperatures, the ACPL-C87A-500E could possibly be utilized in medical devices that require stable analog functionality, such as diagnostic equipment or wearable health monitors.
- Smart Cities: The part might play a role in smart city applications, such as environmental monitoring systems, where it could be integrated into sensors for measuring air quality or other environmental parameters.
These potential industry applications are conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Other Analog ICs category could also be explored for these applications, depending on the specific design needs.
About Avago Technologies
Avago Technologies is known for its production of a variety of electronic components, especially in the realm of signal circuits. The manufacturer has a significant presence in the field of Other Analog ICs, ensuring that its components like the ACPL-C87A-500E meet industry standards for reliability and performance. Alongside this part, Avago Technologies offers many similar components that provide various analog functionalities suitable for both consumer and industrial applications.
As a key player in the analog circuit space, Avago Technologies continues to innovate, providing components that facilitate advancements in technology. Their robust manufacturing processes and commitment to quality make them a reliable source for engineers seeking electronic parts.
Where to Find ACPL-C87A-500E by Avago Technologies
Historically, the ACPL-C87A-500E has been available through various distributors, including GlobX GmbH, Bristol Electronics, and Quest Components. However, it is advisable to check findchips.com for the most current stock levels and pricing to ensure availability.