2920L600/24SLER by Littelfuse Inc

Overview of 2920L600/24SLER by Littelfuse Inc.

The 2920L600/24SLER is a PTC resettable fuse designed for surface mount applications. It features a low resistance value of 0.001 ohms and is rated for an operational current of 6.0A, with a maximum working voltage of 24V. This device falls under the electronic parts subcategory of Non-linear Resistors, specifically categorized within Resistors. This resettable fuse operates effectively in environments with an operating temperature range from -40 °C to 85 °C, making it suitable for a wide array of applications.

The fuse is classified as an active part in its lifecycle and is compliant with various industry standards, including CUL, TUV, and UL. This suggests a level of reliability and safety that is necessary in many electronics applications. The physical dimensions of the 2920L600/24SLER are noteworthy, as it measures 7.98 mm in length, 5.44 mm in width, and has a package height of 2.5 mm, which supports its use in compact electronic designs. The dual-ended terminal placement and wraparound terminal shape enhance its surface mount capabilities, making it easier to integrate into circuit boards.

Additionally, the component is RoHS compliant, ensuring that it adheres to regulations concerning hazardous substances, a significant aspect for manufacturers aiming to meet environmental standards. These attributes make the 2920L600/24SLER a versatile component for use in various electronic devices.

Industry Applications for 2920L600/24SLER

The 2920L600/24SLER is potentially suitable for several industries, each of which may employ this part in a variety of applications:

  • Industrial Automation: In factories and plants, the resettable fuse could be used as protection for various machinery. The ability of the PTC resettable fuse to restore functionality after a fault could protect sensitive equipment from harsh operational environments.
  • Consumer Electronics: This part might be utilized in consumer electronic devices such as smartphones or tablets, where space is limited. The small form factor and low profile allow for efficient integration into compact designs while providing overload protection.
  • Transportation and Logistics: In transportation systems, the 2920L600/24SLER could potentially be used for circuit protection in electric vehicles or in logistics systems that require reliable electronic components to manage power without the need for manual resets.
  • Telecommunications: This resettable fuse might find application in telecommunications devices, providing protection against current surges that can occur during peak usage times, thus ensuring the longevity and reliability of communication equipment.
  • Automotive: If automotive industry standards such as AEC-Q100 compliance were applicable, this part could be considered for use in automotive electronic control units (ECUs), where robust circuit protection is required in challenging environments.

It is important to note that these potential industry applications are primarily conceptual and illustrative. Each application would require an analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.

About Littelfuse Inc.

Littelfuse Inc. is an established manufacturer specializing in a broad spectrum of electronic components, particularly in the realm of protection devices, including non-linear resistors. They have a diverse portfolio that caters to a variety of sectors including automotive, industrial, and consumer electronics. The 2920L600/24SLER exemplifies their commitment to innovation in resettable fuses, which serve critical roles in protecting electronic circuits from overload conditions.

Littelfuse manufactures several similar components that also serve as PTC resettable fuses, providing users with options for circuit protection based on specific application requirements. The company maintains a strong focus on quality and compliance with safety standards, making their products reliable choices for engineers and procurement professionals.

Where to Find 2920L600/24SLER by Littelfuse Inc.

2920L600/24SLER, interested buyers are recommended to research purchasing options through findchips.com, where they can explore various distributors and potentially find stock availability and pricing. Past distributors of this part include:

  • Ozdisan Elektronik
  • TTI
  • Future Electronics
  • Mouser Electronics
  • DigiKey

It is advisable to visit findchips.com to obtain the most up-to-date information on stock levels and pricing for the 2920L600/24SLER. The site also offers access to information about other Non-linear Resistors, where alternative parts by Littelfuse Inc. or other manufacturers may be found.

Compare pricing for 2920L600/24SLER and other Non-linear Resistors / Resistors at findchips.com