1-1827875-3 by TE Connectivity

Overview of 1-1827875-3 by TE Connectivity

Rectangular power connectors play a crucial role in various electronics applications, facilitating the reliable connection of embedded systems. The 1-1827875-3 connector is a rectangular power connector with a configuration of 6 contact points designed for male solder terminal connections. This specific model features a polarized and shrouded design, offering enhanced protection against incorrect mating and securing connections effectively.

Manufactured by TE Connectivity, the 1-1827875-3 is characterized by its robust construction and is suitable for various power connection needs, ensuring performance reliability in demanding environments. Some notable attributes include an operating temperature range from -55 °C to 105 °C, allowing it to function efficiently in both low and high-temperature conditions. The insulator of the connector is made from glass-filled polyester, contributing to its durability.

This part has a factory lead time of approximately 17 weeks and 5 days as of the current writing, indicating that orders may take some time to fulfill, which is crucial when planning for component sourcing and assembly timelines.

Industry Applications for 1-1827875-3

The versatility of the 1-1827875-3 connector allows it to potentially serve diverse industries. Below are some possible use cases for this part:

  • Internet of Things (IoT): In IoT applications, devices often require reliable power connectors to maintain functionality in smart home applications. The 6-pin configuration and soldering capability of this connector may support the secure power connections needed for various IoT devices, such as smart sensors or connected appliances.
  • Industrial Automation: In factory automation systems, components such as sensors, actuators, and controllers may utilize the 1-1827875-3 connector to ensure stable power delivery. Its polarized design could aid in preventing incorrect connections that could lead to system failures.
  • Transportation and Logistics: The rugged nature of the 1-1827875-3 connector may find applications in transportation systems, such as electric vehicles or logistics tracking devices that require dependable power connections in varying climates.
  • Consumer Electronics: In consumer electronic devices, the reliable solder terminal connection of this part might facilitate compact power connections in devices like audio/video equipment, gaming consoles, or portable electronics.
  • Telecommunications: The use of this connector in telecommunications infrastructure may be possible, where it could support power connections in routers, switches, and other networking equipment to maintain seamless communication networks.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams are encouraged to conduct thorough analysis and verification of the 1-1827875-3 to ensure adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, focusing on high-performance electronic components that cater to various industries, including automotive, industrial, and telecommunications. Within their extensive product lineup, the company offers a wide range of connectors, including the 1-1827875-3 rectangular power connector. This connector exemplifies TE Connectivity’s commitment to reliability and efficiency, designed to meet demanding application environments.

TE Connectivity also manufactures various similar parts that fall within the Power Connectors subcategory. These products are designed with various features to accommodate different application needs and offer solutions that can be tailored to specific project requirements.

Where to Find 1-1827875-3 by TE Connectivity

For those looking to purchase the 1-1827875-3, research through findchips.com is recommended for the most up-to-date stock availability and pricing. The platform is useful for comparing distributors and locating suitable options for procurement. Historically, this part has been available at several distributors, including:

  • NTEMALL
  • Master Electronics
  • DigiKey
  • Mouser Electronics

Since availability may vary, it is advised to utilize findchips.com to check current stock levels and obtain the latest pricing information. Additionally, users can explore the Power Connectors section on findchips to identify alternative parts that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 1-1827875-3 and other Power Connectors / Connectors at findchips.com