Overview of 110-44-308-41-001000 by Mill-Max Mfg Corp.
The 110-44-308-41-001000 is an integrated circuit (IC) socket designed for dual in-line package (DIP) components with 8 positions. This socket is beneficial for applications that require reliable and efficient electronic connections. Specifically, it features a solder termination method and is compliant with PFOA, PFOS, ROHS, and REACH regulations, indicating that it meets various environmental standards.
The part boasts a total of 8 contact points, is designed to operate with a current rating of up to 3 A, and adheres to standard UL 94V-0 for flammability. Its dimensions include a body length and width of 0.4 inches and a depth of 0.165 inches, allowing it to fit within compact electronic assemblies. The contact style is a rounded pin-socket configuration, and the socket provides a mating contact pitch of 0.1 inch, making it versatile for many DIP-related applications. The housing material is polyethylene, which contributes to its durability and functionality.
This part is classified under the electronic parts subcategory of Sockets and Chip Carriers, making it suitable for a broad range of electronic applications. As of the current writing, the part is listed as active in the market, hinting at its continued demand among engineers and electronic designers.
Industry Applications for 110-44-308-41-001000
- Consumer Electronics: This socket could potentially be used in consumer electronics devices such as audio equipment, televisions, or gaming consoles. Its reliable solder termination and compliance with environmental standards might support applications where heat and electrical performance are crucial.
- Industrial Automation: In automated systems, the IC socket might be utilized for sensor interfaces or programmable logic controllers (PLCs). The socket’s electrical characteristics, including a current rating of 3 A, could support robust connections required in industrial settings.
- Robotics and Drones: Robotics applications may use the 110-44-308-41-001000 to connect various ICs that manage control systems or sensor data processing. The part’s small footprint might be advantageous in space-constrained environments typical of drones and robotic devices.
- Medical Imaging: In medical imaging equipment, this IC socket could potentially be used for interfacing with imaging chips. Its compliance with ROHS and REACH might be particularly relevant in environments where electronic components must conform to stringent health and safety standards.
These potential industry applications for the 110-44-308-41-001000 are conceptual and illustrative. Engineering and design teams should perform thorough analyses and verifications to ensure compliance with industry standards and specific application requirements before implementation.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp. specializes in the design and manufacture of a broad range of electronic interconnect components, focusing primarily on precision sockets, connectors, and soldering solutions. For applications requiring Sockets and Chip Carriers, this company offers a variety of options. The 110-44-308-41-001000 is one of the many types of IC sockets they produce, which are designed for high reliability and performance.
Mill-Max’s product range is notable for its emphasis on compliance with industry standards, ensuring that their sockets are suitable for various applications. The company has a reputation for quality manufacturing processes and a commitment to meeting customer requirements, which is evident in the design and features of parts like the 110-44-308-41-001000. Moreover, they produce several other similar parts that cater to various electronic connections, making them a reliable partner in the electronic components market.
Where to Find 110-44-308-41-001000 by Mill-Max Mfg Corp
To find current stock and pricing for the 110-44-308-41-001000, it is advisable to begin research on findchips.com, a resourceful platform for sourcing electronic components. Users can explore the Sockets and Chip Carriers category to find alternate parts that may suit their needs.
This part has previously been available through various distributors, including:
- New Advantage Corporation
- Sager
- Bristol Electronics
- Quest Components
- Heilind Electronics – Europe
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Farnell
It is essential to check these distributors for current stock availability, as stock levels can vary frequently.