Overview of 507302B00000G by Boyd Corporation
The 507302B00000G part is a heat sink designed primarily for TO-220 packages. It is characterized by a thermal resistance of 24°C/W, making it suitable for effective thermal management in electronic devices. This heat sink is constructed from aluminum and features a black anodized finish, which not only enhances its aesthetics but also provides a layer of protection against corrosion and wear. The construction is finned, with a transverse fin orientation that further aids in heat dissipation.
This heat sink measures 19.05 mm in width and height, with a length of 9.65 mm. It is designed for screw mounting, which offers flexibility in installation and ensures a secure fit. The 507302B00000G is RoHS compliant, indicating that it adheres to standards concerning hazardous substances, making it a viable option for environmentally-conscious designs. As of the current writing, the factory lead time for this part is noted to be six weeks.
Industry Applications for 507302B00000G
The 507302B00000G heat sink is applicable across various industries, particularly in scenarios where efficient thermal management is crucial. Below are some potential industry applications where this part might be utilized:
- Consumer Electronics: In devices such as laptops and smartphones, where space is at a premium, the compact dimensions of 507302B00000G could provide essential cooling for components like voltage regulators and processors, thereby improving performance and longevity.
- Telecommunications: The 507302B00000G might be used in telecommunication equipment, where heat management is vital to maintain signal integrity and performance uptime. It could potentially cool RF amplifiers or transistors, offering thermal efficiency due to its design attributes.
- Automotive Electronics: Provided that automotive industry standards such as AEC-Q100 compliance are met, this part could be integrated into automotive electronic systems, possibly cooling power transistors or other high-performance components. Its anodized finish also offers durability against environmental factors.
- Industrial Automation: In automated systems, the reliable performance of sensors and controllers can depend heavily on proper heat dissipation. The 507302B00000G might be employed in these devices to ensure efficient thermal management.
- Robotics and Drones: The low profile and modest dimensions of the heat sink could suit applications in drones and robotics, where weight and space constraints are critical. It might help maintain optimal temperatures for various electronic components within these systems.
These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the heat sink category could be considered based on thermal resistance and mounting options for other applications.
About Boyd Corporation
Boyd Corporation is a manufacturer that specializes in thermal management solutions, including heat sinks such as the 507302B00000G. The company offers a wide range of thermal support devices designed to enhance the performance and reliability of electronic components. Boyd Corporation focuses on innovation and sustainability, ensuring that their products are compliant with industry standards such as RoHS.
In addition to 507302B00000G, Boyd manufactures various thermal support devices that cater to different packaging types and thermal resistance requirements. Their emphasis on quality and performance makes them a notable player in the field of thermal solutions.
Where to Find 507302B00000G by Boyd Corporation
For those interested in acquiring the 507302B00000G heat sink, it is recommended to research purchasing options on findchips.com. This resource allows you to check the availability and pricing of this part and comparable Heat Sinks from various manufacturers.
Historically, the 507302B00000G has been available through distributors such as Neutron USA, Avnet Abacus, TME, Verical, Future Electronics, RS, Arrow Electronics, and Newark. However, stock availability and pricing may vary, so it is advisable to check findchips.com for the most current information.