Overview of 27E891 by TE Connectivity
The 27E891 is a relay socket designed for various electronic applications. It features 8 positions, supports a current rating of 10A, and operates at a voltage rating of 240Vac. The socket has a compact size of 1.575 x 2.010 x 0.580 inches, making it suitable for constrained spaces in electronic assemblies. This product is compliant with the RoHS directive, ensuring that it meets environmental standards regarding hazardous materials.
Manufactured by TE Connectivity, the socket is specifically designed for mounting on a DIN rail, which is commonly used in industrial applications for ease of installation and space-saving. It utilizes screw terminals for secure and reliable connections. The device socket type is an IC socket, indicating its compatibility with relay devices, making it an essential component in various electronic systems.
As of the current writing, the factory lead time for this product is approximately 11 weeks, which is an important consideration for engineers and procurement professionals when planning their project timelines.
Industry Applications for 27E891
The 27E891 relay socket may find applications across several industries. Here are a few potential industry applications:
- Energy and Power Systems: This relay socket could be used in power distribution systems where relays are required for switching operations. The 10A current rating might support the operation of relays that control larger equipment or circuits, possibly contributing to energy management and efficiency in power grids.
- Transportation and Logistics: The socket might be employed in transportation control systems, such as traffic control devices or railway signaling systems. The ability to handle up to 10A at 240Vac could support relays used for signaling or operational control functions, although it would require thorough evaluation by engineering teams to ensure compliance with relevant standards.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the 27E891 relay socket could potentially interface with relays that manage energy flow or switch between different operating modes. The robust design and screw terminals might enhance the reliability of connections in outdoor or harsh environments.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are applicable, the relay socket could be integrated into automotive control systems, potentially managing various electronics that require relay actuation, though this is contingent upon specific application verification.
These potential industry applications are conceptual and illustrative in nature. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering a wide range of products that include connectors, sensors, and Sockets and Chip Carriers. In the specific subcategory of sockets, TE Connectivity’s offerings include a variety of relay sockets designed for reliability and performance in numerous applications. The 27E891 is part of their portfolio, showcasing their commitment to providing high-quality electronic components. Other similar parts may also be found in their product range, offering different configurations and specifications to meet diverse application needs.
Where to Find 27E891 by TE Connectivity
Historically, the 27E891 has been available at various distributors, including:
- Master Electronics
- Sager
- TTI
- Quest Components
- Bristol Electronics
- Verical
- Onlinecomponents.com
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to check findchips.com for current stock levels and pricing, as availability may vary among these distributors.