Overview of 132112 by Amphenol Corporation
The 132112 is classified as an RF SMA connector designed for male applications, featuring a cable mount and solder terminal plug configuration. This connector is engineered to operate within a frequency range of 0 Hz to 18 GHz and has a characteristic impedance of 50 Ohms, making it suitable for a variety of radio frequency applications.
The connector is manufactured by Amphenol Corporation, which specializes in interconnect systems, particularly in the realm of RF technology. The 132112 is noted for its right-angle mounting style and is primarily designed for solder termination, thus ensuring a secure and robust connection. Another key feature is its insertion loss specification, which is pegged at a maximum of 0.14 dB at 6 GHz, thus potentially supporting high-quality signal integrity.
This part is active in its life cycle and adheres to ROHS compliance standards, indicating that it meets specific environmental regulations regarding hazardous substances. While factory lead time is estimated at 14 weeks as of this writing, it is essential to verify current availability and lead times with distributors for the most accurate information.
Industry Applications for 132112
The 132112 RF SMA connector may find applications across various industry sectors. Below are several potential areas of use:
- Aerospace and Defense: Due to the connector’s adherence to MIL-C-39012 standards, it might be suitable for aerospace and defense applications where reliable connections are crucial. It could potentially be employed in aircraft communication systems and radar installations where high-frequency operation is essential.
- Transportation and Logistics: The connector might be used in wireless communication systems in vehicles for telemetry or GPS functionalities. The right-angle mounting feature could aid in space-constrained environments, potentially simplifying design integration in automotive systems.
- Renewable Energy: Given the increasing demand for communication in renewable energy systems, the 132112 could theoretically be used in wind turbine control systems or solar panel inverters where robust RF communication is required.
- Robotics and Drones: In robotics and drone applications, the connector might serve in communication links, allowing for the transmission of telemetry data. Its lightweight and compact design could be advantageous in optimizing the overall weight and profile of a drone.
- Space Technology: The precise specifications of this connector may make it a candidate for use in satellite systems, where RF connectors are crucial for signal transmission in harsh environments.
These potential industry applications are only conceptual and illustrative; a thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading manufacturer of electronic connectors, specializing in RF SMA/SSMA connectors among other types. Its reputation in the industry is built on a commitment to producing high-performance and reliable interconnect solutions tailored for diverse applications. The company’s product offerings include not only the 132112, but also a variety of similar connectors that may suit different customer needs, such as the 99H4996. These products vary in specifications but share a common goal of enabling effective and efficient signal transmission.
Where to Find 132112 by Amphenol Corporation
- Avnet Asia
- Avnet Abacus
- TTI
- Quest Components
- Bristol Electronics
- Mouser Electronics
- Avnet Americas
Please note that stock availability and pricing may vary, so visiting findchips for the most current information is recommended.