370001-E01 by Qualtek Electronics Corporation

Overview of 370001-E01 by Qualtek Electronics Corporation

The 370001-E01 is a power cord featuring a configuration of a BS1363A plug on one end and an IEC60320 C13 connector on the other end. Spanning a length of 2.5 meters, this cord is rated for up to 10 amperes of current at a voltage of 250 Vac. The cable is designed without a shielding feature and is constructed with a black jacket, presenting a simple and utilitarian aesthetic.

From a compliance perspective, the 370001-E01 is both RoHS compliant and Pb-free, indicating its suitability for environmentally-sensitive applications. The cord is actively produced by Qualtek Electronics Corporation, a manufacturer known for its commitment to quality and safety as highlighted by its CE approvals. This part is essential where reliable electrical connections are needed in various settings, owing to its robust specifications.

Industry Applications for 370001-E01

The 370001-E01 might find applicability in several industries due to its electrical specifications and connector types. Some potential applications could include:

  • Consumer Electronics: This cord could potentially be utilized in consumer electronic devices requiring a consistent power supply. For example, home appliances or electronic entertainment systems may employ such cords for reliable operation.
  • Telecommunications: The cord might be used in telecommunications equipment, connecting various devices within network operations. The ability to support 10A at 250V makes it suitable for powering routers, switches, and similar equipment where stable power connections are crucial.
  • Industrial Automation: Manufacturing environments that rely on machinery could possibly integrate this cord into automated systems. The cord’s compliance measures, such as CE approvals, may support its use in factory settings where safety and performance are paramount.
  • Aerospace and Defense: Although there are no explicit military specifications associated with this part, the general robustness and reliability of the 370001-E01 might make it a candidate for use in aerospace applications where electrical systems demand high-performance connectors.
  • Healthcare: In healthcare settings, this cord could potentially connect medical devices that require a steady power source for operation. The RoHS compliance suggests that it meets the necessary standards for safety and environmental impact in sensitive environments.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar power cords may also be employed in these applications, depending on their specific connector configurations and electrical ratings.

About Qualtek Electronics Corporation

Qualtek Electronics Corporation specializes in the design and manufacturing of electrical components, particularly in the Wires and Cables category of Connector Support. The company offers a variety of products, including power cords, cable assemblies, and connectors tailored to meet different industry standards.

Specifically, the 370001-E01 represents one of their offerings in the power cord segment, aligning with their focus on providing reliable products for diverse applications. Qualtek may also produce similar parts like additional cable assemblies of varying lengths, connector types, or ratings that could serve as alternatives depending on the required specifications for particular applications.

Where to Find 370001-E01 by Qualtek Electronics Corporation

370001-E01, exploring purchase options on findchips.com is recommended. Through this platform, users can evaluate stock levels, current pricing, and purchasing options. As for historical distribution, the part has previously been available at several reputable distributors including:

  • Master Electronics
  • Sager
  • DigiKey
  • Mouser Electronics

While these distributors have carried the part in the past, it is essential to check findchips.com for the most accurate and up-to-date availability and pricing information.

Compare pricing for 370001-E01 and other Wires and Cables / Connector Support at findchips.com