1N4148-TAP by Vishay Intertechnologies

Overview of 1N4148-TAP by Vishay Intertechnologies

The 1N4148-TAP is a silicon-based rectifier diode designed for general-purpose applications. It features a maximum forward current of 0.3 A and a peak reverse voltage (VRRM) of 100 V, making it suitable for various electronic circuits that require reliable switching operations. The diode is housed in a DO-35 glass package, which contributes to its isolated case connection and compact design.

Notably, the 1N4148-TAP is halogen-free and compliant with RoHS standards, indicating its suitability for environmentally sensitive applications. It is classified as an active component, which means that it is currently produced and widely available. The diode is characterized by its fast switching capabilities, with a reverse recovery time of up to 0.008 µs, and can operate at temperatures up to 175 °C. The part’s maximum power dissipation is 0.5 W, providing sufficient thermal management for a variety of applications.

The diode is constructed as a single element and has a pin count of two, designed for axial terminal connections, which allows for straightforward integration into circuit designs. The standard forward voltage drop at maximum current is up to 1 V, a typical characteristic for silicon diodes in this category. These attributes make the 1N4148-TAP an essential component for various electronic systems requiring efficient diode functionality.

Industry Applications for 1N4148-TAP

The 1N4148-TAP might find use in several industries due to its versatile characteristics. Below are some potential applications and related components that could benefit from utilizing this diode:

  • Consumer Electronics: The 1N4148-TAP could be employed in devices such as televisions, radios, and gaming consoles. It might serve as a rectifier in power supplies, converting alternating current (AC) to direct current (DC) while providing over-voltage protection. Its fast switching capabilities might also enhance performance in signal processing applications.
  • Industrial Automation: In industrial control systems, this diode might be integrated within relay circuits or motor control applications. Its robustness and high-temperature tolerance could potentially support operations in harsh environments, while its small size allows for easy incorporation into compact control panels.
  • Telecommunications: The diode might be used in telecommunications equipment such as routers and switchers as part of signal conditioning circuits. Its characteristics might help in minimizing signal distortion and improving overall communication reliability.
  • Robotics and Drones: In robotic systems and drones, the 1N4148-TAP might be utilized in various control circuits for actuators and sensors, where its quick response time could enhance feedback mechanisms. The diode’s efficiency could potentially lead to improved battery performance in such applications.
  • Automotive Applications: Although automotive applications should be considered with caution, as the 1N4148-TAP does not have specific automotive qualifications listed, it might still be integrated into low-power applications for monitoring and signaling within vehicle electronics, provided they meet relevant operational standards.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer specializing in a wide range of electronic components, including diodes, resistors, capacitors, and inductors. Known for their commitment to quality and innovation, Vishay produces various rectifier diodes, including the 1N4148-TAP. The company places a strong emphasis on producing environmentally friendly products, as demonstrated by their RoHS compliance and halogen-free manufacturing processes.

In addition to the 1N4148-TAP, Vishay offers several similar parts that may include various rectifier diodes tailored for different applications. Their expansive portfolio allows engineers and designers to find suitable components for numerous electronic applications. Vishay’s dedication to providing reliable and efficient solutions has made them a recognized name in the electronics industry.

Where to Find 1N4148-TAP by Vishay Intertechnologies

1N4148-TAP, it is recommended to research purchasing options on findchips.com. There, you can find current stock levels and competitive pricing. The diode may be available through several distributors that have historically stocked this part. Notable distributors include:

  • New Advantage Corporation
  • MacroQuest Electronics
  • Mouser Electronics
  • Arrow Electronics

It is essential to visit findchips.com to confirm availability, as stock levels may fluctuate over time. Additionally, the Rectifier Diodes section can be utilized to find alternate parts that might be offered by Vishay Intertechnologies or other manufacturers, providing a broader selection of options for your applications.

Compare pricing for 1N4148-TAP and other Rectifier Diodes / Diodes at findchips.com

For further exploration, visit findchips.com to compare pricing for the 1N4148-TAP and discover additional options in the Rectifier Diodes category.