Overview of LQH32CN471K23L by Murata Manufacturing Co Ltd.
The LQH32CN471K23L component is a wirewound inductor with a nominal inductance of 470µH, featuring a DC resistance maximum of 19Ω and supporting a DC current rating of 60mA. Its self-resonant frequency stands at 5MHz. This part is characterized by its ferrite core and falls into the 1210 [3225 Metric] inductor case/package, adhering to the LQH32C_23 series specification. Standing at a height of just 2mm, it aligns with RoHS compliance, making it suitable for a wide range of environmentally conscious applications. As an active component from Murata Manufacturing Co Ltd., the LQH32CN471K23L is unshielded, a factor that can influence its application in environments sensitive to electromagnetic interference (EMI). Its surface mount design (SMT) and rectangular package shape, coupled with a Tin (Sn) – with Nickel (Ni) barrier finish on the terminals for enhanced solderability, make it well-suited for compact, high-density electronic assemblies.
Industry Applications for LQH32CN471K23L
The LQH32CN471K23L by Murata Manufacturing Co. Ltd. could potentially find applications in a variety of sectors given its general-purpose design. Its properties suggest it can be a good fit for tasks that do not require a shielded component and where its inductance and current-rating parameters align with the application’s needs. Below are some industries and applications where it might be utilized, though potential use cases require thorough analysis and verification by engineering and design teams:
- Environmental Monitoring: Instruments that measure environmental parameters could use the LQH32CN471K23L for power supply filtering or signal processing applications. Given its robust operating temperature range (-40°C to +85°C), it could reliably function in outdoor conditions that fluctuate widely.
- Industrial Automation: In control systems or automated machinery, this inductor might be used in power conversion circuits or as part of the electromagnetic interference (EMI) filtering solutions, particularly in non-shielded applications where space and power efficiency are prioritized.
- Consumer Electronics: Devices such as smart home systems, where power conservation and efficiency are crucial, could benefit from the energy-efficient design of the LQH32CN471K23L. Its compact size and surface mount compatibility make it ideal for densely packed circuit boards found in consumer devices.
- Power Supplies: The component’s characteristics allow it to be used in the filtering stages of power supply units, especially in low-power applications. This is due to its capacity to handle a reasonable amount of current while maintaining a significant inductance level.
These potential applications underscore the flexibility and utility of the LQH32CN471K23L from Murata Manufacturing Co. Ltd., though feasibility must always be checked based on specific project requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of electronic components, with a particular strength in the production of high-quality inductors. Within the broad category of inductors, Murata’s expertise shines in the development of Fixed Inductors, and the LQH32CN471K23L is a testament to their engineering prowess and manufacturing efficiency. Murata is recognized for their commitment to innovation, quality, and reliability, making them a preferred supplier for industries requiring passive components. Beyond the LQH32CN471K23L, Murata produces a wide range of inductors to suit various applications, from power management to RF signal conditioning, demonstrating a firm commitment to meeting the technological demands of an ever-evolving industry.
Where to Find LQH32CN471K23L by Murata Manufacturing Co Ltd
For those looking to purchase the LQH32CN471K23L, findchips.com provides a comprehensive platform to not only discover current stock levels but also to compare pricing across different distributors. While historically, this part has been made available through distributors such as Chip Stock, TME, TTI, Bristol Electronics, Avnet Americas, DigiKey, and Newark, it is recommended to visit findchips.com to get the most up-to-date availability and pricing information. On the findchips website, you can not only find this specific inductor but also explore a wide range of Fixed Inductors that might be offered by Murata Manufacturing Co. Ltd. or other manufacturers, allowing for the identification of alternate parts that may better suit specific application requirements.