97-3057-1012 by Amphenol Corporation

Overview of 97-3057-1012 by Amphenol Corporation

The 97-3057-1012 is a connector accessory designed specifically as a cable clamp, made from zinc alloy material. This part serves as a circular connector clamp, conforming to the MS3057A type specification. Its primary usage is for connections involving cables with diameters of 20 and 22 mm, with specific compatibility for a diameter of 19.05 mm. Its robust design ensures that connections remain secure and reliable in various applications where circular connectors are utilized.

Manufactured by Amphenol Corporation, a well-established name in the connectors industry, this component is categorized under Military Connector Accessories as part of the broader Connector Support family of products. The part is currently active in the market, making it a viable option for those seeking durable and effective connector accessories. As of this writing, the factory lead time is approximately 14 weeks and 1 day, which is an important consideration for procurement planning.

Industry Applications for 97-3057-1012

The 97-3057-1012 could find relevance in various industries that require reliable connector accessories. The following industry applications might be considered for the part:

  • Aerospace and Defense: The stringent requirements of the aerospace industry might necessitate the use of robust and durable components like the 97-3057-1012. Potential applications could include use in avionics and military communication systems, where reliable connections are critical. These environments may benefit from the part’s wide operating temperature range of -55 °C to 125 °C, allowing it to function in extreme conditions.
  • Telecommunications: In telecommunications infrastructure, securely clamping cables may be essential for maintaining signal integrity. The 97-3057-1012 could potentially be used in base station installations or networking equipment to support reliable operations by securing circular connectors. Its compatibility with specific shell sizes (20, 22) may match other components typically used in this sector.
  • Industrial Equipment: The part might be applicable in various industrial applications where cable management is critical. Equipment such as programmable logic controllers (PLCs) or sensors might utilize this clamp to ensure stable connections. Furthermore, the aluminum alloy construction may offer corrosion resistance, which is beneficial in industrial settings.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to confirm adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a global leader in the design and manufacturing of connectors and interconnect systems. In the realm of Military Connector Accessories, the company offers various products designed to meet stringent military specifications. The 97-3057-1012 represents one of many offerings aimed at providing reliable connector support solutions. Alongside this part, Amphenol produces a variety of similar components designed for robust applications in harsh environments, often adhering to standards such as MIL-DTL-5015.

Amphenol’s commitment to quality and compliance with military specifications positions them as a suitable choice for applications demanding high performance, durability, and reliability. Their portfolio includes a range of connector accessories beyond just clamping items, ensuring they can cater to diverse needs across industries.

Where to Find 97-3057-1012 by Amphenol Corporation

For those looking to purchase the 97-3057-1012, conducting research on findchips.com is recommended. This platform can provide insights into current stock levels and pricing for this part. Historically, the part has been available through several distributors including:

  • Powell Electronics
  • PEI Genesis
  • Electroshield
  • Bristol Electronics

While these distributors have previously stocked the part, potential buyers should verify availability through findchips.com, as stock levels can fluctuate.

Compare pricing for 97-3057-1012 and other Military Connector Accessories / Connector Support at findchips.com