208945-8 by TE Connectivity

Overview of 208945-8 by TE Connectivity

The 208945-8 is a clamping item designed for use as a cable clamp in Connector Support applications. Manufactured by TE Connectivity Ltd, this component is made from zinc alloy and is categorized under the Assembly Items subcategory of electronic parts. This part is suitable for Shell Size 28 and can accommodate a maximum cable entry of 0.938 inches, making it versatile for various applications that require secure cable management.

This part is compliant with both RoHS and REACH regulations, indicating its environmentally friendly construction. Additionally, the 208945-8 features a Pb-free design, which suggests that it does not contain lead and minimizes potential environmental impact. The part is currently in the active lifecycle stage, indicating ongoing production and availability.

The mounting options for this part include a 1-7/16-18 screw, with a straight mounting style designed for ease of installation. It suitably supports wire gauges up to 0 AWG, making it highly suitable for heavy-duty cables and connections. As of this writing, the factory lead time for the part is approximately 20 weeks. This information is crucial for procurement and planning, especially when considering timeline constraints in projects.

Industry Applications for 208945-8

The 208945-8 could potentially find its place in several industries, owing to its functional design and features. Below are a few examples of potential industry applications:

  • Industrial Automation: This part might be utilized in industrial automation equipment where reliable cable management is essential. For instance, it could support wiring in control cabinets or machinery that operates in manufacturing settings where vibrations and movements are prevalent.
  • Transportation and Logistics: In vehicles or transportation systems, the secure routing of heavy-duty wiring is crucial. The 208945-8 could possibly manage cables that power electronic systems in trucks, buses, or trains, ensuring they remain secure and protected from wear and tear during operation.
  • Consumer Electronics: Within consumer electronics, the part might be employed in larger devices that require multiple connections. For example, it could be integrated into audio-visual systems where organized and accessible cabling is necessary to facilitate user interaction.
  • Telecommunications: As telecommunications networks expand, the 208945-8 might be integral for cable management in racks and cabinets that house networking equipment. It can help maintain a neat and organized layout, minimizing signal interference and facilitating maintenance tasks.
  • Aerospace and Defense: Although not explicitly stated in the part’s attributes, if the application adheres to specific industry standards, the 208945-8 could potentially be used in aerospace or defense applications where reliable and secure cabling is paramount. This would require careful analysis to verify compliance with stringent specifications.

These suggested applications are conceptual and illustrative; therefore, thorough analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a key player in the electronic components manufacturing sector, specializing in various types of connectors and assembly items. Within the scope of Assembly Items, the company’s products like the 208945-8 exemplify their commitment to providing effective solutions for cable management and connector support. TE Connectivity’s inventory includes a range of similar parts that could also be suitable for various applications, demonstrating their extensive experience and capability within connector accessories.

Where to Find 208945-8 by TE Connectivity

208945-8, it is advisable to research available options through findchips.com, which can provide insights into stock levels and current pricing.

The part has historically been available from various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Avnet Americas
  • DigiKey
  • Future Electronics

Readers should verify current stock status and pricing directly on findchips.com to ensure they acquire the part timely and at the best rates.

Compare pricing for 208945-8 and other Assembly Items / Connector Support at findchips.com