FDH45N50F-F133 by onsemi

Overview of FDH45N50F-F133 by onsemi

The FDH45N50F-F133 is a Power MOSFET specifically designed as an N-Channel device. It employs UniFET™ and FRFET® technologies, allowing it to handle a maximum voltage of 500 V and a continuous drain current of 45 A. With an on-resistance of 120 mΩ, this part is suitable for applications where efficiency and thermal management are crucial. Designed in a TO-247 3L package, it features a robust flange mount design that aids in heat dissipation, which is critical in high-power applications. Compliance with RoHS regulations indicates that this part is free from hazardous materials as defined by regulatory standards.

The FDH45N50F-F133 boasts a maximum operating temperature of 150 °C and a power dissipation capacity of up to 625 W, making it well-suited for demanding environments. Its avalanche energy rating (Eas) is specified at 1868 mJ, providing insight into its ruggedness and ability to handle transient over-voltage conditions. Additionally, it adheres to the enhancement mode operating mode, allowing for efficient switching applications.

Industry Applications for FDH45N50F-F133

The FDH45N50F-F133 could find relevance across various industries due to its specifications. Here are some potential applications:

  • Consumer Electronics: This MOSFET might be used in power supply circuits for consumer electronics such as televisions and audio systems. Its low on-resistance could help improve the efficiency of power delivery, potentially extending the lifespan of connected devices.
  • Energy and Power Systems: In renewable energy applications, such as solar inverters, the FDH45N50F-F133 might be integrated to handle power conversion efficiently. The ability to dissipate high power levels, along with its robustness against voltage spikes, adds to its suitability in such systems.
  • Renewable Energy: Similar to energy and power systems, this part could be used in wind turbine controllers or battery management systems where efficient switching in high-voltage applications is essential. The specifications of this MOSFET might help in effectively managing energy flow and improving overall system performance.

It is noteworthy that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are essential to ensure that these applications adhere to industry standards and specific requirements.

About onsemi

onsemi is a manufacturer known for producing a wide range of semiconductors, including various types of transistors, such as Power Field-Effect Transistors. The company has a robust portfolio in the power semiconductor domain, focusing on efficiency and performance. The FDH45N50F-F133 is just one example of their offerings, which may include similar parts that cater to various application needs. By combining advanced MOSFET technologies, onsemi aims to provide solutions for applications requiring efficient power management.

Where to Find FDH45N50F-F133 by onsemi

FDH45N50F-F133, it is advisable to research available distributors through findchips.com. This platform allows for a thorough examination of stock availability, pricing, and potential alternatives. The part has historically been available through various distributors, including:

  • EBV Elektronik
  • Avnet Silica
  • Richardson RFPD
  • Mouser Electronics

However, please note that stock levels may vary, and it is crucial to check findchips.com for the most current information. Additionally, for those seeking alternatives, the Power Field-Effect Transistors category can provide insights into other parts that might also meet similar needs.

Compare pricing for FDH45N50F-F133 and other Power Field-Effect Transistors at findchips.com