Overview of CRCW04021K00FKEDHP by Vishay Intertechnologies
The CRCW04021K00FKEDHP is a fixed resistor characterized by its metal glaze/thick film construction, offering a resistance value of 1 kOhm with a power rating of 0.2 W. This surface mount device is designed in a compact 0402 package (1005 metric), making it suitable for applications with space constraints. It operates effectively at a voltage rating of 50 V and has a tolerance of ± 1%, ensuring reliable performance in various electronic circuits.
This resistor exhibits an operating temperature range from -55 °C to +155 °C, allowing it to be used in environments with significant temperature fluctuations. The temperature coefficient of 100 ppm/°C indicates that the resistor’s resistance value will change minimally with temperature changes, contributing to its stability in sensitive applications. Additionally, the component is halogen-free and RoHS compliant, catering to modern environmental standards.
Interestingly, this part belongs to the product range of the CRCW-HP E3 series, which is known for its reliability in demanding applications. It features a rectangular shape with a height of 0.3 mm, a length of 1 mm, and a width of 0.5 mm, reflecting its compact design.
Industry Applications for CRCW04021K00FKEDHP
The CRCW04021K00FKEDHP might find applications in various industries due to its specifications and performance features. Here are some potential use cases:
- Internet of Things (IoT): In IoT devices, where precise control and monitoring are crucial, this resistor could be utilized in sensor applications. Its small footprint allows it to fit within compact devices while maintaining performance reliability.
- Healthcare: The component might be pertinent in medical devices, where consistent performance is vital for accurate readings. Its RoHS compliance and robustness could make it suitable for applications such as diagnostic equipment.
- Aerospace and Defense: Given its compliance with the AEC-Q200 standard, this resistor could potentially be used in aerospace applications. Its ability to withstand extreme temperatures could be advantageous in aviation electronics.
- Computing and Data Storage: In computing systems, the CRCW04021K00FKEDHP might serve in power regulation and signal integrity applications, helping enhance the reliability of data processing operations.
- Telecommunications: This resistor could be advantageous in telecommunications equipment, where stable performance and adherence to environmental standards can affect communication reliability.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is advisable to assess the specific conditions and standards that apply to each potential application before integration.
About Vishay Intertechnologies
Vishay Intertechnologies is known for its diverse range of electronic components, including resistors across various technologies. The company specializes in manufacturing Metal Glaze/Thick Film Resistors such as the CRCW04021K00FKEDHP. These resistors are integral to numerous applications due to their reliable performance, compact size, and adherence to regulatory compliance. Vishay’s commitment to innovation and quality allows them to produce other similar parts that meet the growing demands of electronic design and manufacturing.
Where to Find CRCW04021K00FKEDHP by Vishay Intertechnologies
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
- Arrow Electronics
However, it is essential to verify current stock levels and pricing by checking on findchips.com. Additionally, the link to Metal Glaze/Thick Film Resistors may prove useful for finding alternate parts offered by Vishay Intertechnologies or other manufacturers that might suit your specific application needs.