BAT165E6327HTSA1 by Infineon Technologies AG

Overview of BAT165E6327HTSA1 by Infineon Technologies AG

The BAT165E6327HTSA1 by Infineon Technologies AG is a Schottky Rectifier Diode characterized by a repetitive peak reverse voltage of 40V and an average forward current of 750mA. Housed in a SOD-323, it falls under the Rectifier Diodes subcategory in the broader Diodes category. This component can sustain a maximum operating temperature of 150°C and supports a forward surge current of 2.5A. The forward voltage maximum is detailed at 700mV, making it efficient for low voltage drop applications. Its package, being ROHS compliant, meets the latest environmental standards, addressing both lead-free and ROHS compliances.

Infineon Technologies AG has designed this diode for high efficiency and reliability in a broad range of applications. Its rectifier capability is crucial for converting alternating current (AC) to direct current (DC), which is vital across various electrical circuits and devices. With attributes like a maximum power dissipation of 0.6W and being capable of handling a peak reflow temperature of 260°C for up to 40 seconds, it demonstrates high resilience against thermal and electrical stresses.

Industry Applications for BAT165E6327HTSA1

  • Consumer Electronics: In the consumer electronics sector, the BAT165E6327HTSA1 could potentially be employed in power supply circuits for various devices such as laptops, smartphones, and tablets. Its small package and high efficiency make it suitable for compact, portable devices that require reliable power management.
  • Security and Surveillance: For security cameras and surveillance systems, this diode might manage power within these devices, ensuring stable operation across varying environmental conditions. Its capacity to withstand high temperatures can be crucial for outdoor applications where devices are exposed to direct sunlight.
  • Internet of Things (IoT) and Smart Cities: Within IoT devices and the infrastructure of smart cities, the BAT165E6327HTSA1 could play a critical role in the power regulation circuits of sensors, actuators, and communication modules. Its low power dissipation and efficiency are vital for the longevity and reliability of these applications.
  • Healthcare: In medical devices, especially portable diagnostic equipment and wearables, precision and reliability in power management are critical. This diode’s specifications suggest it could support these requirements, ensuring that devices function accurately under various patient conditions.

It is important to note that the suitability of the BAT165E6327HTSA1 for these applications requires thorough analysis and verification by engineering and design teams. Its specifications and performance characteristics need to align with the specific demands of the application.

About Infineon Technologies AG

Infineon Technologies AG is a leading manufacturer known for its innovative contributions to the semiconductor industry, particularly in the field of Diodes and Rectifier Diodes. With the production of components like BAT165E6327HTSA1, Infineon continues to play a crucial role in advancing technology across various applications. Infineon’s portfolio is broad, covering everything from power semiconductors and microcontrollers to sensors and automotive & power management ICs. Their emphasis on reliability, efficiency, and environmental sustainability positions them as a key supplier for industries ranging from automotive to industrial power control, renewable energy, and beyond.

Where to Find BAT165E6327HTSA1 by Infineon Technologies AG

To find the BAT165E6327HTSA1 diode or explore alternative options, online resources like findchips.com are invaluable. For those looking for Rectifier Diodes, findchips.com offers a comprehensive listing of parts from various manufacturers, including Infineon Technologies AG. Historically, this part has been available through distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and EBV Elektronik among others. However, for current stock levels and pricing, potential buyers are encouraged to visit findchips.com. This site not only provides up-to-date inventory information but also compares prices across distributors to ensure you find the best deal available.

Compare pricing for BAT165E6327HTSA1 and other Rectifier Diodes / Diodes at findchips.com