Overview of HMC635LC4TR by Analog Devices Inc.
The HMC635LC4TR is an RF amplifier designed to operate across a frequency range of 18 GHz to 40 GHz, making it suitable for a variety of high-frequency applications. This part belongs to the electronic parts subcategory of RF/Microwave Amplifiers, and it is packaged in an LCC-24 configuration with a 24-pin count. The part is classified as an active component within the part life cycle code, indicating ongoing production and availability.
Manufactured by Analog Devices Inc., the HMC635LC4TR utilizes Gallium Arsenide (GaAs) technology, which supports its wideband low power performance. It is designed for surface mount assembly, which can facilitate easier integration into various electronic circuits. The operational temperature range is notable, with a maximum operating temperature of 70 °C and a minimum of -55 °C, allowing it to perform reliably in extreme conditions.
This amplifier features compliance with RoHS regulations and has a ceramic package body material. It operates on a power supply of 5 V and offers a single function design, making it suitable for applications that do not require multiple processing functions from the same chip.
Industry Applications for HMC635LC4TR
The versatility of the HMC635LC4TR allows it to be potentially utilized across several industries. Here are some possible use cases within specific sectors:
- Consumer Electronics: The high-frequency capabilities of the HMC635LC4TR might find applications in consumer devices that need RF communication, such as wireless speakers or advanced TVs. Its compact size and surface mount design may also enable integration into small form-factor devices.
- Internet of Things (IoT): Due to the increasing demand for connected devices, the HMC635LC4TR could potentially be applied in IoT devices requiring wireless communication at high frequencies. Its low power consumption might be beneficial in battery-operated devices where efficiency is crucial.
- Robotics and Drones: The RF amplifier could serve as a key component in communication systems for drones, enhancing their ability to transmit data over long distances. It might also find applications in robotic systems that rely on RF signals for remote control or sensor communication.
It is important to note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the RF/Microwave Amplifier domain may also be evaluated for these applications depending on the specific design constraints and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer specializing in various electronic components, particularly in the realm of RF and Microwave technologies. Their portfolio includes the design and production of RF/Microwave Amplifiers like the HMC635LC4TR, which are tailored for high-performance applications requiring reliable signal amplification across a broad frequency range.
With a commitment to continuous innovation, Analog Devices has developed a range of similar products that also feature low power consumption and high-frequency operation, making them suitable for complex applications across several markets. Their expertise in GaAs technology and surface mount packaging aligns with current trends towards smaller, more efficient electronic devices.
Where to Find HMC635LC4TR by Analog Devices Inc.
- Richardson RFPD
- Rochester Electronics
- Verical
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Farnell
While these distributors may have carried the part in the past, it is essential to consult findchips.com to obtain current information on availability.