APT15D60BCAG by Microchip Technology Inc

Overview of APT15D60BCAG by Microchip Technology Inc.

The APT15D60BCAG is a rectifier diode characterized by its single-phase, dual-element design that can support a maximum output current of 14A. With a maximum reverse voltage rating of 600V (VRRM), this silicon device is housed in a TO-247AD package, which features a flange mount configuration designed for robust thermal management and reliability. Notably, it is a ROHS-compliant component, making it suitable for environmentally friendly applications.

This part boasts several attributes that enhance its performance in various applications. These include low leakage current and low noise designs, aimed at optimizing its efficiency in high-reliability environments. It is classified as a free-wheeling diode with ultra-fast soft recovery characteristics, which may be advantageous in applications where rapid switching is required.

From the ‘Part Data Attributes’ perspective, the APT15D60BCAG demonstrates a forward voltage of 1.8V, a reverse recovery time of 0.021 µs, and can handle peak forward currents of up to 110A. It operates efficiently within a wide temperature range of -55 °C to 175 °C, ensuring reliability even in extreme conditions. As of the current writing, the factory lead time for this part is noted as 22 weeks.

Industry Applications for APT15D60BCAG

The APT15D60BCAG might find potential utility across several industries due to its characteristics as a rectifier diode. Here are some illustrative use cases:

  • Industrial Automation: In applications such as motor drives and power supplies, the high reliability and low noise of this diode could contribute to smoother operations and better performance in controlling industrial machinery.
  • Transportation and Logistics: The diode may be employed in electric vehicles or in various electronic systems used within trucks and trains, where high voltage and current handling is essential for performance, especially during regenerative braking systems.
  • Consumer Electronics: It might be beneficial in devices that require efficient rectification, such as power adapters and chargers, particularly those that demand low leakage characteristics to minimize power loss.
  • Robotics and Drones: As drones and robotic systems are increasingly relying on advanced power management, the APT15D60BCAG could serve as a key component in power conversion circuits, enabling faster response times and reliability under varying loads.
  • Telecommunications: The diode may be utilized in rectification within base stations or data centers, helping to ensure stability and efficiency in power distribution across equipment tasked with critical communications.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The APT15D60BCAG may be comparable to other rectifier diodes that could also serve similar purposes.

About Microchip Technology Inc.

Microchip Technology Inc. is a recognized manufacturer known for its comprehensive range of semiconductor components, including a variety of rectifier diodes. The APT15D60BCAG exemplifies the company’s commitment to producing high-quality, reliable devices that cater to demanding applications. Microchip also offers other rectifier diode options that might be suitable for various applications, emphasizing their continuous innovation and adherence to industry standards.

Where to Find APT15D60BCAG by Microchip Technology Inc

APT15D60BCAG, a thorough search on findchips.com is recommended. This site provides valuable insights into current stock levels and pricing, enabling procurement teams to make informed decisions. Historically, this part has been available through distributors such as Master Electronics, NAC, TME, and Mouser Electronics. However, stock availability can change, so verifying through findchips will ensure the most accurate data.

Compare pricing for APT15D60BCAG and other Rectifier Diodes / Diodes at findchips.com

In summary, you can review the availability of APT15D60BCAG and explore other Rectifier Diodes to find suitable alternatives that may fit your specific requirements.