ATMEGA128-16AUR by Microchip Technology Inc

Overview of ATMEGA128-16AUR by Microchip Technology Inc.

The ATMEGA128-16AUR is an 8-bit microcontroller that features a flash memory capacity of 128KB and operates at a clock speed of 16 MHz. This microcontroller is packaged in a TQFP-64 format, making it suitable for a variety of electronic applications. It belongs to the larger category of Microcontrollers within the Microcontrollers and Processors subcategory, attributed to Microchip Technology Inc., a manufacturer known for its diverse range of microcontroller offerings.

The ATMEGA128-16AUR is built on the AVR RISC architecture, which allows for efficient processing and reduced power consumption. It has an active lifecycle, indicating that it is currently manufactured and available for procurement. This part is compliant with RoHS and Pb-free standards, ensuring it meets modern environmental regulations. Notably, it includes features such as an integrated analog-to-digital converter (ADC), eight external interrupts, and four timer channels, making it versatile for various applications.

This microcontroller operates within a temperature range of -40 °C to 85 °C, which is beneficial for industrial applications. Its supply voltage ranges from 5V to 5.5V, with a maximum supply current of 19 mA. Furthermore, it supports low power modes, adding to its efficiency for battery-operated devices. The part’s footprint is compact, measuring 14 mm in length and width, with a seated height of only 1.2 mm, which is advantageous for designs with space constraints.

Industry Applications for ATMEGA128-16AUR

The ATMEGA128-16AUR could potentially be applied in various industries due to its versatile features and specifications. Here are some possible applications across different sectors:

  • Internet of Things (IoT): The microcontroller’s ADC and multiple I/O lines may support applications in IoT devices, enabling data collection from sensors and communication with other devices. For instance, it could be integrated into smart home systems to manage environmental monitoring. Similar microcontrollers also frequently serve in these applications.
  • Smart Cities: With the capabilities to handle various inputs and outputs, the ATMEGA128-16AUR might be utilized in smart traffic management systems, where it could process sensory data and control traffic lights. The ability to operate under varying conditions could prove beneficial in outdoor applications.
  • Consumer Electronics: Given its moderate power consumption and processing capabilities, this microcontroller could also be suitable for handheld devices or remote controls, where space and efficiency are critical. It could potentially manage user interfaces or control functionalities of the product.
  • Telecommunications: The presence of multiple serial I/O channels suggests that the ATMEGA128-16AUR might be used in communication equipment, possibly in small-scale devices that require data processing and communication capabilities.
  • Education and Research: This microcontroller could serve as an educational tool in universities and research settings, facilitating experimentation with embedded systems and programming, thanks to its manageable specifications and available resources.

These potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The ATMEGA128-16AUR’s design makes it a flexible choice for areas where 8-bit processing and efficient power management are necessary, while similar microcontroller types may also provide suitable alternatives depending on the specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. has emerged as a significant player in the microcontroller market, particularly in the category of Microcontrollers and Processors. The company specializes in a wide array of integrated solutions that cater to various sectors, including automotive, aerospace, and industrial applications. The ATMEGA128-16AUR is one of many parts from Microchip’s AVR family of microcontrollers, which are designed to deliver high performance and low power consumption.

Microchip’s offerings also include similar products like the ATMEGA256 series, providing enhanced performance and features for demanding applications. Their commitment to innovation and quality is evident in the extensive range of microcontrollers they produce, making them a trusted source for engineers and developers looking to implement embedded systems in their projects.

Where to Find ATMEGA128-16AUR by Microchip Technology Inc.

ATMEGA128-16AUR. This platform provides comprehensive information about current stock levels and pricing. Historically, this part has been available from several distributors, including Master Electronics, Avnet Americas, DigiKey, and Mouser Electronics. However, it is advisable to verify stock availability and current pricing through findchips.com, as these can vary.

Compare pricing for ATMEGA128-16AUR and other Microcontrollers / Microcontrollers and Processors at findchips.com