Overview of DFE201610E-4R7M=P2 by Murata Manufacturing Co Ltd.
The DFE201610E-4R7M=P2 is a general-purpose shielded inductor designed for various electronic applications. This component has an inductance value of 4.7 µH and can handle a maximum saturation current of 1.3 A. It features a rectangular package size of 0806 (2 mm x 1.6 mm) and a height of 1 mm, making it suitable for surface mount technology (SMT) applications.
Its construction using a metal alloy core allows for enhanced performance in power inductive applications, with a DC resistance of 0.288 Ω. The inductor is also ROHS compliant, ensuring that it meets environmental sustainability standards, which is increasingly significant in contemporary electronics manufacturing. Operating temperature ranges from -40 °C to 125 °C, enabling potential applications in demanding environments. The part is also classified under the DFE201610E series and comes packaged in a tape and reel format, designed for automated assembly processes.
Industry Applications for DFE201610E-4R7M=P2
The DFE201610E-4R7M=P2 might find applications in various industries due to its versatility and technical specifications. Below are several potential industry applications where this part could be utilized:
- Consumer Electronics: The inductor could be used in power supply circuits for devices such as smartphones, tablets, and laptops that require efficient power conversion. The shielded construction may reduce electromagnetic interference, which is crucial in compact electronic devices.
- Telecommunications: In telecommunications systems, this inductor might be utilized in RF circuits or power management applications. Its design supports stable performance under varied load conditions, which is essential in maintaining signal integrity.
- Robotics and Drones: The compact size and durability make it a suitable choice for robotics and drone applications, potentially in motor control circuits or as part of power management in flight control systems.
- Industrial Automation: In industrial settings, it could serve in power inductors for control systems, aiding in the regulation of current flow and ensuring system reliability, which is vital for automation machinery.
- Automotive: If automotive industry standards are adhered to, the inductor might be employed for applications in electric vehicles or advanced driver-assistance systems. Its ability to withstand varying temperatures and high currents could suit automotive electronic systems requiring robust performance.
These potential industry applications are illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar fixed inductors might also be applied in these contexts, but it is essential to consider the precise characteristics and compliance of each specific component.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. has established itself as a key player in the passive electronic components market, particularly in the field of Fixed Inductors. The company focuses on innovation and quality, developing a wide range of inductors that meet various application requirements. The DFE201610E-4R7M=P2 showcases Murata’s commitment to producing reliable, high-performance inductors suitable for a broad spectrum of applications.
Murata’s inductors, including the DFE201610E-4R7M=P2, often feature advancements in material science and manufacturing techniques, ensuring efficient inductance performance while minimizing losses. Other similar parts from Murata offer variations in inductance values, current ratings, and physical dimensions, allowing design engineers to select the most appropriate component for their specific needs.
Where to Find DFE201610E-4R7M=P2 by Murata Manufacturing Co Ltd
For procurement of the DFE201610E-4R7M=P2, it is advisable to research current availability on findchips.com, which aggregates data from multiple distributors. Historically, this part has been available through distributors such as:
- Chip1Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
It is important to check findchips.com for up-to-date stock levels and pricing, as availability may vary over time. Additionally, you can use the Fixed Inductors link to explore alternate part options that might be offered by Murata Manufacturing Co Ltd or other manufacturers.