AX500-CQ208M by Microchip Technology Inc

Overview of AX500-CQ208M by Microchip Technology Inc.

The AX500-CQ208M is a Field Programmable Gate Array (FPGA) that features a robust architecture designed for high-performance applications. This part is equipped with 5376 Configurable Logic Blocks (CLBs) and provides the capability of handling up to 500,000 equivalent gates. Operating at a maximum clock frequency of 649 MHz, the AX500-CQ208M offers a combinatorial delay of a maximum of 0.99 ns per CLB, facilitating rapid processing and efficient design implementations.

It is packaged in a ceramic, flatpack form factor with a 0.50 mm pitch and consists of a total of 208 terminals. The part is categorized under CMOS technology and is suitable for a wide range of applications due to its flexible programmability. Other specifications include a nominal supply voltage of 1.5 V, with operational limits between 1.425 V and 1.575 V. The part is designed to operate effectively within a wide temperature range, from -55 °C to +125 °C, making it a viable option for both industrial and military applications.

Notably, the AX500-CQ208M is considered to be a component of Military-grade performance with a screening level conforming to MIL-STD-883 Class B. The part is active within the microchip’s lifecycle, indicating its ongoing availability and support. However, it should be noted that it is not ROHS compliant.

Industry Applications for AX500-CQ208M

The versatility of the AX500-CQ208M makes it suitable for various industries. Below are a few potential applications where this component might be integrated:

  • Smart Cities: The AX500-CQ208M could potentially be used in smart infrastructure applications, such as traffic management systems. Its high gate count and processing speed might enable complex algorithms necessary for real-time traffic monitoring and control.
  • Transportation and Logistics: This FPGA might be utilized in advanced systems for monitoring vehicle performance or managing logistics flows. The high speed and adaptability of the AX500-CQ208M could allow for responsive systems capable of data processing from sensors deployed in various transport networks.
  • Robotics and Drones: The AX500-CQ208M could be integral in the development of control systems for robotics and drone operations. Its capability to handle numerous inputs and outputs may support elaborate sensor fusion and decision-making processes within autonomous units.
  • Healthcare: In medical imaging systems, the AX500-CQ208M might assist in real-time data processing from imaging devices, potentially enabling quicker diagnostics by rapidly processing high-resolution images.
  • Security and Surveillance: FPGAs like the AX500-CQ208M might find their place in the realm of video surveillance systems, where real-time image processing is essential. The specific logic capabilities could be used to develop advanced algorithms for motion detection or facial recognition.

These potential industry applications are primarily conceptual and serve as illustrative examples. It is essential for engineering and design teams to conduct further analysis and verification for adherence to industry standards and specific application requirements. Other similar FPGA products might also be suitable for these applications depending on specific needs such as energy consumption, performance metrics, and operational conditions.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading supplier of advanced semiconductor components, specializing in a wide range of products, including Field Programmable Gate Arrays (FPGAs). The company is recognized for delivering innovative and cost-effective solutions for various sectors, including communications, automotive, industrial, and consumer markets.

Microchip offers a diverse portfolio of FPGAs, addressing different performance needs and application requirements. The AX500-CQ208M is part of their extensive range of programmable logic components, designed for applications requiring high flexibility and computation capability. Other similar products include devices with varying CLB counts and gate equivalents, ensuring that design engineers have options available to meet their specific application demands.

Where to Find AX500-CQ208M by Microchip Technology Inc.

AX500-CQ208M, it is advisable to research purchasing options through our site findchips.com. The site offers valuable insights into availability and pricing, showing both stock levels and pricing comparisons from various distributors.

Historically, the AX500-CQ208M has been available from several distributors, including NAC and DigiKey. However, to get the most up-to-date information about stock levels, pricing, and potential alternative parts, visiting findchips.com is recommended.

Compare pricing for AX500-CQ208M and other Field Programmable Gate Arrays / Programmable Logic at findchips.com