TLP187(TPL,E by Toshiba America Electronic Components

Overview of TLP187(TPL,E by Toshiba America Electronic Components

The TLP187(TPL,E, manufactured by Toshiba America Electronic Components, is a Darlington Output Optocoupler, designed for various applications requiring high voltage isolation up to 3750V. This optocoupler is a single-channel device featuring a built-in diode and resistor, which simplifies the implementation in various circuit designs. It operates within an ambient temperature range of -55 °C to +110 °C, ensuring reliability in extreme conditions.

With its enhanced features including a nominal current transfer ratio (CTR) of 4000%, a maximum forward current of 0.05 A, and a collector-emitter breakdown voltage minimum of 300 V, the TLP187(TPL,E is positioned to offer exceptional performance for applications requiring efficient signal isolation. Packaged in a SOP-6/4 format, this optocoupler facilitates integration into electronic systems while adhering to strict safety standards, indicated by its UL approval and ROHS compliance.

Industry Applications for TLP187(TPL,E

The versatility and high-performing characteristics of the TLP187(TPL,E make it a viable option for a wide range of industries. While the implementation of this part necessitates thorough analysis and verification by engineering and design teams, some potential applications include:

  • Space Technology: In satellite communications and spacecraft systems, the TLP187(TPL,E could facilitate signal isolation with minimal power loss and protect sensitive circuits against electrical interference.
  • Industrial Automation: This component might be used in PLCs (Programmable Logic Controllers) and sensor interfaces to ensure accurate signal transmission across different voltage levels, enhancing operational safety and reliability.
  • Aerospace and Defense: Given its high isolation voltage and durability, the TLP187(TPL,E might serve in avionics and military equipment, offering protection against surges and electrical noise without compromising signal integrity.
  • Renewable Energy: In solar inverters and wind turbine controls, this optocoupler might provide effective isolation between high-power circuits and low-voltage control electronics, ensuring safe operation and long-term stability.
  • Automotive: Potential applications include electric vehicle (EV) charging systems and onboard diagnostics, where the TLP187(TPL,E might isolate and manage signals between high-voltage power sources and the vehicle’s control system.

Note that these potential applications require careful consideration of the part’s specifications and operating conditions to ensure suitability and compliance with industry standards.

About Toshiba America Electronic Components

Toshiba America Electronic Components is at the forefront of the Optocoupler market, catering to a diverse array of industrial needs through its comprehensive portfolio of optoelectronic devices. This includes a variety of optocouplers like the TLP187(TPL,E which are integral in achieving signal isolation while maintaining data integrity across numerous applications. Toshiba’s devotion to innovation, coupled with stringent quality control measures, ensures their products meet the highest standards for reliability and performance in the optoelectronics sector.

Where to Find TLP187(TPL,E by Toshiba America Electronic Components

To secure the TLP187(TPL,E for your applications, it’s advisable to conduct thorough research on availability through our platform at findchips.com. This facilitates access to up-to-date stock levels and competitive pricing from a variety of distributors. While historically the part has been available at distributors such as Perfect Parts Corporation, Chip 1 Exchange, NexGen Digital, Mouser Electronics, Avnet Americas, and DigiKey, inventory can fluctuate. Visit findchips.com to confirm current availability and explore alternatives in the Optocoupler category that could also meet your requirements, potentially offered by Toshiba America Electronic Components or other manufacturers.

Compare pricing for TLP187(TPL,E and other Optocoupler / Optoelectronics at findchips.com