Overview of DURF1030CTR by Littelfuse Inc.
The DURF1030CTR is a dual common anode rectifier diode specifically designed for various applications requiring efficient rectification. This component features a repetitive reverse voltage (V(RRM)) of 300V, a forward current (If(Av)) rating of 10A, and comes packaged in the ITO-220AB form factor. The silicon-based construction of the DURF1030CTR lends itself to effective thermal management and operational stability. Notably, it exhibits a maximum forward voltage drop of 1.3V and a reverse recovery time of 45ns, making it suitable for applications that require fast switching capabilities.
This part is part of the electronic components subcategory known as Rectifier Diodes, indicating its functionality in converting alternating current (AC) to direct current (DC). The DURF1030CTR is characterized by its active lifecycle status, and it is compliant with RoHS standards, ensuring it meets environmental regulations. Additionally, the package configuration includes three terminals, allowing for straightforward integration into most circuit designs.
Industry Applications for DURF1030CTR
Given the specifications of the DURF1030CTR, this part might find its applicability in several industries. Below are some potential use cases:
- Energy and Power Systems: The DURF1030CTR could potentially be incorporated into energy conversion systems such as solar inverters, where it may serve to rectify the output from photovoltaic panels. Its fast recovery time and efficiency at handling high voltage could support systems that require reliable performance under varying load conditions.
- Renewable Energy: In applications such as wind turbines, the DURF1030CTR might be utilized for rectifying the output of variable frequency generators. The component’s ability to operate over a wide temperature range could enhance system reliability under harsh environmental conditions.
- Automotive: If applicable, the DURF1030CTR may be used in electric vehicle charging systems or in the management of battery systems. Its characteristics could contribute to optimizing power efficiency and ensuring safety in charging applications.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the same category may also be applicable for these use cases, helping in various rectification roles.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer specializing in electronic components, including a comprehensive lineup of diodes, fuses, and other protection components. The company is known for its innovation in developing reliable and efficient solutions, particularly in the field of Rectifier Diodes. The DURF1030CTR is one of the many components designed to meet the evolving needs of the electronics industry. Similar parts produced by Littelfuse include single and triple phase rectifier diodes, each tailored to different voltage and current specifications. Littelfuse’s commitment to quality and compliance ensures that their products, including the DURF1030CTR, are suitable for a wide range of applications.
Where to Find DURF1030CTR by Littelfuse Inc.
For those interested in purchasing the DURF1030CTR, it is advisable to research current availability through Rectifier Diodes resources. Distributors such as Ozdisan Elektronik, TTI, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark have historically carried this part. However, it is essential to check findchips.com for the most up-to-date stock levels and pricing since availability may vary.