Overview of IDH12G65C6XKSA1 by Infineon Technologies AG
The IDH12G65C6XKSA1 is a Schottky rectifier diode designed for use in a range of electronic applications. With a repetitive peak reverse voltage (VRRM) of 650V, it is capable of handling significant electrical stresses. This part features a single diode configuration and has a robust average forward current rating of 27A. Furthermore, the total capacitive charge is specified at 17.1 nC, indicating efficient performance in switching applications.
Manufactured by Infineon Technologies AG, the IDH12G65C6XKSA1 belongs to the Coolsic 6G 650V product range. Utilizing silicon as its diode element material, this component is constructed in a TO-220AC package style, characterized by its rectangular shape and flange mount design. The device complies with RoHS standards and exhibits a wide operating temperature range from -55 °C to 175 °C, ensuring versatility in various applications. Additionally, it has a maximum forward voltage of 1.35V and can sustain a non-repetitive peak forward current of 51A, showcasing its robust performance metrics.
The part is actively maintained within the market, and as of the current writing, it has a factory lead time of approximately 17 weeks. This makes it a considerable option for designs requiring extended delivery timelines. Overall, users can expect reliability and efficiency from the IDH12G65C6XKSA1, with its design focused on optimizing performance in demanding settings.
Industry Applications for IDH12G65C6XKSA1
The IDH12G65C6XKSA1 has the potential to be applied in various industries, specifically those that utilize rectifier diodes in their operations. Below are some potential applications:
- Energy and Power Systems: In this category, the IDH12G65C6XKSA1 might be utilized in power conversion systems, such as inverters for solar energy systems or power supply units. Its ability to handle high voltages and currents is beneficial in enhancing the efficiency of these systems.
- Renewable Energy: The component could potentially find application in renewable energy solutions, particularly in wind turbines and photovoltaic systems, where efficient diode operation is crucial for energy conversion and management.
- Consumer Electronics: The IDH12G65C6XKSA1 may also be relevant for use in consumer electronics, such as power adapters, where fast switching times and low voltage drops are desired to maximize efficiency and reduce heat generation.
- Industrial Automation: In automation systems, this part might be used to rectify AC voltage for motor drives or control systems, leveraging its robust electrical characteristics to ensure efficient operation.
- Telecommunications: The rectifier diode may also find its applications in telecommunications equipment, where stable and reliable voltage regulation is necessary to maintain signal integrity and meet system demands.
It is crucial to note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is recognized in the field of semiconductor manufacturing, specifically known for its advancements in diodes, transistors, and integrated circuits. The company has a strong product portfolio that includes a range of rectifier diodes, such as the IDH12G65C6XKSA1, aimed at optimizing energy efficiency and system performance.
Infineon’s expertise in silicon-based technologies enables the production of diodes that can handle high voltages and currents, making them suitable for a variety of applications from consumer electronics to industrial machinery. The company continues to innovate in the semiconductor space, focusing on enhancing the capabilities of components like rectifier diodes to meet increasingly demanding performance standards.
Where to Find IDH12G65C6XKSA1 by Infineon Technologies AG
- New Advantage Corporation
- EBV Elektronik
- Mouser Electronics
- DigiKey
These distributors may offer competitive pricing and stock availability; however, users should check findchips.com for the most up-to-date information and to discover alternative parts in the Rectifier Diodes category, which might be suitable for their application needs.