GRM31C5C1E104JA01L by Murata Manufacturing Co Ltd

Overview of GRM31C5C1E104JA01L by Murata Manufacturing Co Ltd.

The GRM31C5C1E104JA01L is a ceramic chip capacitor designed for general-purpose applications. With a capacitance of 0.1 µF and a maximum rated DC voltage of 25 V, it offers a tolerance of ±5%, ensuring reliable performance in various electronic circuits. The capacitor utilizes a C0G/NP0 dielectric material, which is known for its stability and low loss characteristics across a broad temperature range. The capacitor is housed in a 1206 package size, with dimensions of 3.2 mm in length, 1.6 mm in width, and a height of 1.6 mm.

Operating within a temperature range of -55ºC to +125ºC, the GRM31C5C1E104JA01L is suitable for applications that demand a high degree of thermal resilience. It is manufactured using a multilayer construction, which enhances its performance while minimizing its footprint. Furthermore, this component is compliant with RoHS standards and holds a Pb-free designation, making it a viable option for environmentally-conscious electronic designs.

This component is packaged in a 7-inch reel with plastic tape for easy handling and automated assembly, aligning with modern manufacturing practices. Notably, as of this writing, the factory lead time is approximately 10 weeks. It is important to consider these specifics when incorporating this part into a design, as they contribute to both the operational efficiency and sustainability of the application.

Industry Applications for GRM31C5C1E104JA01L

Given the specifications and characteristics of the GRM31C5C1E104JA01L, this component could find its potential applications in various industries. Below are several applications that might benefit from incorporating this ceramic capacitor:

  • Telecommunications: The GRM31C5C1E104JA01L might be used in communication devices, where stability and reliability are crucial. Its low loss and temperature stability could support signal integrity in RF applications, enhancing performance in both mobile and fixed communication systems.
  • Consumer Electronics: In consumer electronics such as mobile phones, tablets, and audio devices, the capacitor may be used for decoupling and filtering applications. Its compact size and stable performance could help reduce noise and improve the overall quality of audio signals.
  • Industrial Automation: This component could play a vital role in industrial automation circuits, where its resilience to extreme temperatures might be essential for operation in harsh environments. Its reliability could be beneficial in control systems and sensor applications.
  • Aerospace and Defense: Depending on the compliance of the GRM31C5C1E104JA01L with specific military specifications, it could potentially serve in aerospace electronics, where high performance is paramount. Its characteristics might be suitable for use in navigational and communication systems.

These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Furthermore, it is prudent to consider similar ceramic capacitors for such applications, as they might provide alternate solutions based on specific design needs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent manufacturer known for its expertise in ceramic capacitor technology. With a broad product range that includes various types of capacitors, Murata has established itself as a reliable supplier in the electronic components market. The company’s dedication to quality and innovation enables them to produce components like the GRM31C5C1E104JA01L, designed for various applications across multiple industries.

Murata’s ceramic capacitors are particularly noted for their stability, low loss, and versatility. The company offers a variety of capacitor types, including multilayer capacitors and high-voltage options, catering to the diverse needs of modern electronic designs. Their strict adherence to quality control and industry standards ensures that components like the GRM31C5C1E104JA01L maintain reliability even under demanding conditions, making them suitable for various applications including telecommunications, automotive, and consumer electronics.

Where to Find GRM31C5C1E104JA01L by Murata Manufacturing Co Ltd

For those looking to purchase the GRM31C5C1E104JA01L, it is advisable to research reputable distributors and online platforms. One effective resource is findchips.com, where you can find comprehensive information about stock levels, pricing, and alternatives. This platform can also provide insights into other ceramic capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers.

The GRM31C5C1E104JA01L has previously been available at distributors such as New Advantage Corporation, DigiKey, Avnet Americas, and Mouser Electronics. However, it is crucial to check findchips.com for current stock statuses and pricing to ensure availability.

Compare pricing for GRM31C5C1E104JA01L and other Ceramic Capacitors / Capacitors at findchips.com