G3T12AB by NKK Switches

Overview of G3T12AB by NKK Switches

The G3T12AB is a process-sealed ultra-miniature surface mount toggle switch designed for a variety of applications. Manufactured by NKK Switches, this component features a single pole double throw (SPDT) configuration with an on-on circuit operation. Capable of handling a current rating of 0.4VA for both AC and DC applications, it operates at a maximum voltage of 28V. The actuator type is a standard round with a length of 3.81 mm, and the switch is non-illuminated.

The G3T12AB has a gull wing termination style and does not have a threaded bushing. An essential attribute of this part is its epoxy terminal sealing, which provides environmental resistance, making it suitable for demanding applications. The electrical life of this switch is rated for 50,000 cycles, indicating a robust performance in prolonged use. Furthermore, it complies with RoHS regulations, ensuring that it is free from harmful substances, making it a suitable choice for environmentally-conscious engineers.

In terms of physical dimensions, the body breadth measures 5 mm, while the height and length are 7.5 mm and 11 mm respectively. The actuator is made from polyphenylene sulfide, which contributes to its durability. Additionally, the switch operates effectively within a temperature range of -30 °C to 85 °C, accommodating various environments.

Industry Applications for G3T12AB

The G3T12AB toggle switch might find utility across multiple industry sectors. Potential applications include:

  • Industrial Automation: The G3T12AB might be used in control panels for machinery, providing a reliable switching solution for operational settings. Its small size and surface mounting capabilities potentially facilitate space-efficient designs.
  • Consumer Electronics: This switch could be employed in various consumer electronic devices, such as remote controls or portable gadgets. Its non-illuminated design and robust specifications may support compact and lightweight device requirements.
  • Telecommunications: The G3T12AB might be utilized in telecommunications equipment, where reliable switching is crucial for functionality. Its characteristics, such as resistance to environmental influences due to sealing, could enhance equipment durability.
  • Robotics and Drones: In robotic systems, this switch could be applied for toggling various operational modes or functionalities. Given its compact nature and low power ratings, it might be suitable for embedded applications in drones as well.
  • Medical Imaging: If compliant with specific medical device standards, the G3T12AB could serve as part of control systems in medical imaging devices. Its longevity and reliability are beneficial in environments requiring precision and performance.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar types of toggle switches might serve analogous functions across these applications, particularly in terms of performance and environmental resistance.

About NKK Switches

NKK Switches is known for its comprehensive range of switches, particularly in the field of toggle switches such as the G3T12AB. The company has established itself as a key player in the manufacturing of electronic components, focusing on innovation and quality. NKK Switches produces various configurations, including SPDT, DPDT, and momentary switches, catering to a wide range of applications. Their commitment to research and development ensures that their products, like the G3T12AB, meet both performance and safety standards, making them suitable for multiple sectors including industrial, telecommunications, and consumer electronics.

Where to Find G3T12AB by NKK Switches

G3T12AB, research on availability and pricing can be conducted at findchips.com, where you can also explore alternatives in the Toggle Switches category. The part has historically been available through several distributors, including:

  • New Advantage Corporation
  • Powell Electronics
  • Heilind Electronics
  • DigiKey

It is recommended to check current stock levels and pricing through findchips.com as these may change frequently.

Compare pricing for G3T12AB and other Toggle Switches / Switches at findchips.com

Explore the G3T12AB and find additional Toggle Switches to compare specifications and pricing.