ABS25-32.768KHZ-6-T by Abracon Corporation

Overview of ABS25-32.768KHZ-6-T by Abracon Corporation

The ABS25-32.768KHZ-6-T from Abracon Corporation is a precision crystal operating at a frequency of 32.768 kHz, with a load capacitance of 6pF, and designed for surface mount technology (SMT). This component is RoHS compliant, emphasizing its adherence to strict environmental standards. Its compact size, 8mm x 3.8mm SMD package, makes it an ideal candidate for a broad range of applications requiring precise timekeeping and minimal size, such as in wearables, consumer electronics, and industrial systems. The crystal’s specifications including a frequency tolerance of ±20 ppm and operating temperature range of -40°C to +85°C, underscore its reliability and performance across diverse environmental conditions.

Industry Applications for ABS25-32.768KHZ-6-T

The ABS25-32.768KHZ-6-T can potentially serve a myriad of industries due to its precision timing and small form factor. Here are some applications within key industries where it might be utilized:

  • Consumer Electronics: Devices such as smart watches, fitness trackers, and smart home controllers benefit from this crystal for accurate timekeeping and efficient power usage.
  • Internet of Things (IoT): IoT devices, including sensors and smart meters, require precise timing for data logging and communication, making the ABS25-32.768KHZ-6-T a suitable choice.
  • Healthcare: In medical wearable devices and monitoring systems, the crystal can provide the necessary timing precision for data collection and patient monitoring functions.
  • Automotive: Vehicle electronic systems, including infotainment and dashboard instruments, can leverage this crystal for time-sensitive operations and functions.

Note that these potential applications should be analyzed and verified by engineering and design teams to ensure compatibility and performance requirements are met.

About Abracon Corporation

Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and Quartz Crystals. With the ABS25-32.768KHZ-6-T being a prime example of their high-quality crystal products, Abracon is dedicated to delivering innovative, comprehensive solutions to meet the complex demands of electronics industries. Known for their rigorous testing and reliability, Abracon’s components find use in advanced technologies across a wide variety of sectors. The company’s commitment to excellence is reflected in their extensive product lineup, which also includes a broad range of frequency control, RF antenna, and connectivity solutions designed for industrial and commercial applications.

Where to Find ABS25-32.768KHZ-6-T by Abracon Corporation

For procurement specialists and engineers looking to source the ABS25-32.768KHZ-6-T, our site findchips.com offers a robust platform for comparing availability and pricing from a range of distributors. Historically, this part has been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, stock levels and pricing are subject to change, and the most current information can be found by searching on FindChips. Additionally, for those seeking Quartz Crystals, findchips.com can be used to explore alternative parts offered by Abracon Corporation or other manufacturers, ensuring the best match for specific application requirements.

Compare pricing for ABS25-32.768KHZ-6-T and other Quartz Crystals / Crystals/Resonators at findchips.com