Overview of EPM7128STC100-10N by Intel Corporation
The EPM7128STC100-10N is a complex programmable logic device (CPLD) that belongs to Intel’s MAX® 7000S family. This part features an impressive architecture that includes 2.5K gates and 128 macro cells, which can handle various digital logic functions efficiently. It operates at a clock frequency of up to 100MHz, allowing it to meet high-speed design requirements. The device supports both 3.3V and 5V configurable I/O operation, making it adaptable to different application needs.
The EPM7128STC100-10N is encased in a TQFP-100 package, ensuring a compact design suitable for various PCB layouts. It boasts a propagation delay of just 10ns, which is beneficial for applications requiring fast signal processing. This part is compliant with RoHS standards, and its moisture sensitivity level is categorized as 3, indicating moderate susceptibility to moisture. The operating temperature range is specified to a maximum of 70 °C, which is suitable for a range of commercial applications.
As of the current writing, the EPM7128STC100-10N is classified as obsolete. Despite its discontinuation, this part features advanced technologies, notably its in-system programmability and JTAG boundary-scan test support, which are crucial for modern electronic design, testing, and validation. The terminal finish is matte tin, ensuring good solderability, while the gull-wing terminal form facilitates easy placement on PCBs.
Industry Applications for EPM7128STC100-10N
The versatility of the EPM7128STC100-10N positions it as a potential candidate for various industry applications. Below are several examples of industries where this part might find relevance:
- Industrial Automation: The EPM7128STC100-10N could potentially be utilized in programmable logic controllers (PLCs) that manage automated processes in manufacturing environments. Its configuration capabilities and speed may support control systems that require real-time processing of sensor data and actuator commands.
- Consumer Electronics: In the realm of consumer electronics, this CPLD might be useful in devices such as digital TVs or set-top boxes where signal processing and control are critical. The programmable I/O can accommodate various input and output configurations necessary for different standards in video and audio signal handling.
- Telecommunications: The rapid propagation delay of 10ns may make the EPM7128STC100-10N suitable for systems that require high-speed data processing, such as routers and switches. Additionally, its in-system programmability could allow for updates and modifications to network configurations without the need for hardware changes.
- Robotics and Drones: The part could also potentially play a role in robotics systems by controlling motors and sensors, enabling efficient navigation and operation. Its adaptability to different voltage levels might support diverse robotic platform requirements.
- Education and Research: In academic settings, this CPLD could serve as a practical tool for teaching digital design concepts. Students might benefit from hands-on projects using the device to explore programmable logic and microcontroller interactions.
These potential industry applications are only conceptual and illustrative; they require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar CPLDs may also be applicable in these contexts, depending on specific performance and design criteria.
About Intel Corporation
Intel Corporation is a prominent leader in the semiconductor industry, known for innovating and manufacturing various electronic components, including Programmable Logic Devices. The company’s MAX® family, to which the EPM7128STC100-10N belongs, is well-regarded for its versatility in logic design and implementation. Intel has developed several other CPLDs and FPGAs (Field Programmable Gate Arrays) which are widely used across different sectors, contributing to the evolution of modern electronic applications.
Intel’s programmable logic solutions are designed to deliver flexibility, performance, and ease of use, which are critical in fast-paced development environments. The EPM7128STC100-10N, along with similar parts, is part of this comprehensive offering, allowing engineers to quickly adapt to changing specifications in their projects.
Where to Find EPM7128STC100-10N by Intel Corporation
For those looking to purchase the EPM7128STC100-10N, it is recommended to research availability through various distributors on findchips.com. This platform can provide current stock levels and pricing information for the part. Historically, the EPM7128STC100-10N has been available at distributors such as Verical and Arrow Electronics; however, the availability may vary, and consulting findchips for the most accurate information is advisable.
Additionally, users may explore the Programmable Logic Devices category on findchips.com to identify alternate parts that might be offered by Intel Corporation or other manufacturers. This could assist in finding similar components that meet their design needs.