Overview of BUK9832-55A/CUX by Nexperia
The BUK9832-55A/CUX is an N-channel trench metal-oxide semiconductor (MOSFET) designed for logic level applications. With a maximum drain-source voltage (Vds) of 55 volts and a continuous drain current (Id) rating of 12 amps, this component offers adequate power handling capabilities for a variety of electronic applications. This specific MOSFET is packaged in the compact SC-73 (SOT223) format, featuring four pins. The device is ROHS compliant, ensuring it meets environmental regulations regarding hazardous substances.
Key specifications for the BUK9832-55A/CUX include:
- Rds(on) test voltage: 10V
- Gate-source threshold voltage max: 1.5V
- Pulsed drain current max (IDM): 47A
- Drain-source on resistance max: 0.036 Ω
- Avalanche energy rating (Eas): 100 mJ
As of the current writing, the factory lead time for this part is indicated to be approximately 13 weeks. This information can be particularly relevant for procurement teams planning ahead for their production schedules. The part is part of a larger category of Power Field-Effect Transistors, making it suitable for various applications in electronic designs.
Industry Applications for BUK9832-55A/CUX
Due to its specifications, the BUK9832-55A/CUX could potentially serve applications in several industries. Below are a few examples of industries where this component might be effectively utilized:
- Consumer Electronics: The BUK9832-55A/CUX might be employed in devices requiring efficient power management, such as LED lighting or motor drive applications. Its logic-level gate drive capability could enable lower-voltage control signals while handling high current loads.
- Industrial Automation: In automation equipment, this MOSFET could be utilized in switching applications, controlling power for sensors, actuators, or drives. Its capability to handle pulsed currents might be advantageous in systems where rapid on and off switching is necessary.
- Energy and Power Systems: This part might find use in energy conversion systems, such as DC-DC converters and inverters for renewable energy applications. Its low on-resistance contributes to improved efficiency and reduced heat generation in power management circuits.
- Electronic Manufacturing: The compact SC-73 packaging might make the BUK9832-55A/CUX an appropriate choice for manufacturing small electronic assemblies, where space is at a premium. Its surface mount design aids in automated assembly processes.
- Renewable Energy: The BUK9832-55A/CUX could potentially be applied in solar inverters and battery management systems, where the control of power circuits is vital. Its operational properties may help maximize energy efficiency in these applications.
It is crucial to note that these potential applications are conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is a specialist in discrete, logic, and MOSFET devices. Their products, including the BUK9832-55A/CUX, reflect a focus on delivering high-performance components while maintaining compliance with international standards. Nexperia is known for its state-of-the-art technology in manufacturing, ensuring reliability and efficiency in its MOSFET offerings.
In addition to the BUK9832-55A/CUX, Nexperia manufactures a variety of other transistors and MOSFETs tailored for similar applications. These components typically share attributes such as surface mount packaging and compliance with environmental regulations, which could offer additional options depending on specific performance requirements.
Where to Find BUK9832-55A/CUX by Nexperia
For those interested in acquiring the BUK9832-55A/CUX, it is recommended to conduct research on current stock levels and pricing using resources available on findchips.com. The website provides comprehensive data regarding availability and allows users to explore various electronic components, including alternatives within the Power Field-Effect Transistors category that might be offered by Nexperia or other manufacturers.
The BUK9832-55A/CUX has historically been available from several distributors, including:
- New Advantage Corporation
- EBV Elektronik
- Avnet Silica
- Arrow Electronics
However, it is important to verify their current stock status as availability can fluctuate. By utilizing findchips.com, procurement teams can efficiently find the most suitable purchasing options.