Overview of FDBL86066-F085 by onsemi
The FDBL86066-F085 is an N-Channel PowerTrench® MOSFET designed to operate at a voltage of 100 V and a continuous drain current of 240 A. It features a low on-resistance of 4.1 mΩ, which makes it suitable for high-efficiency applications. This component is packaged in a TO-LL 8L format and is automotive qualified. The device meets AEC-Q101 standards, indicating its suitability for automotive applications, and it includes a built-in diode for improved performance in various operating modes. With a threshold voltage (Vgs) of 2.9 V, it facilitates efficient switching operations.
The FDBL86066-F085 is designed for various demanding applications, particularly in environments where space and performance are critical. With a maximum drain-source on-resistance of 0.0041 Ω, it offers significant advantages in power efficiency, particularly in power management and regulation systems. This particular part is also RoHS compliant, ensuring it meets environmental regulations.
As of the current writing, the factory lead time is 14 weeks, which is an important consideration for procurement and inventory management strategies.
Industry Applications for FDBL86066-F085
Given the specifications and attributes of the FDBL86066-F085, it may find potential applications in several industries. Below are some examples of how this component could be utilized:
- Automotive: This part’s compliance with AEC-Q101 standards suggests that it could potentially be used in automotive applications such as electric vehicle (EV) powertrains, battery management systems, or advanced driver-assistance systems (ADAS). Its high current rating may also support applications like motor control in electric steering or traction control systems.
- Robotics and Drones: The low on-resistance and high switching speed might make the FDBL86066-F085 suitable for use in power distribution systems within robotic applications or drones. These systems often require components that deliver efficient power management while keeping thermal dissipation in check.
- Renewable Energy: In the field of renewable energy, particularly in solar inverters and energy storage systems, this MOSFET could be utilized to handle the switching required in power conversion. Its low on-resistance and high current capacity could contribute to improving overall system efficiency.
- Transportation and Logistics: The part could potentially be used in automated material handling systems or electric forklifts, where energy efficiency and quick response times are critical for enhancing productivity and operational cost savings.
- Audio and Video Systems: The component might also be applicable in high-performance amplifiers, where efficient power handling and low distortion are essential for audio quality. Its fast switching capabilities may help in minimizing signal loss and degradation.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a semiconductor manufacturer focused on providing a wide array of innovative and sustainable technologies. The company offers a broad portfolio of Power Field-Effect Transistors, including the FDBL86066-F085, that cater to high-performance applications across various sectors. onsemi is known for its focus on automotive-grade components, ensuring that their devices are robust and reliable for demanding applications.
In addition to the FDBL86066-F085, onsemi produces similar parts within the Power Field-Effect Transistor category, offering various configurations that suit different operational parameters. Their technology continues to evolve, making significant contributions to the advancement of semiconductor solutions in automotive, industrial, and consumer electronics markets.
Where to Find FDBL86066-F085 by onsemi
For procurement and purchasing decisions, it is advisable to research the availability of the FDBL86066-F085 at distributors listed on findchips.com. This platform provides updated information on stock levels and pricing for this part, enhancing the decision-making process.
The Power Field-Effect Transistors link can also be utilized to explore alternative parts offered by onsemi or other manufacturers that might fit your application needs. Historically, the FDBL86066-F085 has been available through distributors such as:
- EBV Elektronik
- Avnet Silica
- Onlinecomponents.com
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, since stock levels may fluctuate, it is essential to visit findchips.com for the most current information regarding availability and pricing.