Overview of IA188EBPLC84IR2 by Analog Devices Inc.
The IA188EBPLC84IR2 by Analog Devices Inc. is an IC microcontroller that operates with a high clock frequency of up to 50 MHz. It is characterized by a ROMless feature, utilizing a PLCC (Plastic Leaded Chip Carrier) package with an 84-pin count. Belonging to the IA188EB family and the 18XEB series of microcontrollers, this component is designed around the 80C188EB core. Despite its lack of an onboard ADC (Analog-to-Digital Converter), it offers a significant 1MB of program memory size, supporting sophisticated applications that require substantial code or data space.
This microcontroller operates at a maximum frequency of 50 MHz and can also operate at 32 MHz when supplied with 3.3V, making it versatile for various operating conditions. Its 20-bit address bus width and 8-bit external data bus width cater to applications requiring significant data throughput and memory depth. The IA188EBPLC84IR2 is suitable for a range of industrial, commercial, and educational scenarios, thanks to its 16 I/O lines and absence of onboard PWM and DAC channels. Its compatibility with a 5V nominal supply voltage, alongside its industrial temperature grade range from -40°C to 85°C, underscores its robustness and suitability for demanding environments. The product is RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances.
Industry Applications for IA188EBPLC84IR2
The versatility of the IA188EBPLC84IR2 microcontroller allows it to potentially be integrated into a diverse array of industry applications. It’s important to note that the suitability of this microcontroller for specific applications requires careful analysis and verification by engineering and design teams to ensure it meets the unique demands of each project. Some possible applications include:
- Industrial Automation: Its high-speed operation and significant I/O capability could make it ideal for controlling machinery, assembly lines, or process control systems where time-sensitive operations are critical.
- Internet of Things (IoT): Given its ROMless nature, which allows for flexible software development, and its robust operational features, it could serve as a central processing unit in IoT devices, especially in applications requiring custom firmware that is frequently updated.
- Education and Research: The IA188EBPLC84IR2 is potentially suited for academic projects and research, especially in embedded systems courses, where students can learn about microcontroller architecture, programming, and application design.
- Aerospace and Defense: With its industrial temperature grade and the ability to operate at two different frequencies, this microcontroller could be employed in aerospace applications or defense systems where reliability in extreme conditions is paramount.
Components or end products utilizing the IA188EBPLC84IR2 microcontroller within these industries might include automated industrial equipment, smart home devices, educational development kits, or ruggedized communication devices for aerospace and defense.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer of microcontrollers, and its products play a crucial role in the broader category of Microcontrollers and Processors. Analog Devices is known for its high-performance integrated circuits utilized in analog, mixed-signal, and digital signal processing (DSP) applications. In the realm of microcontrollers, the IA188EBPLC84IR2 is a testament to the company’s commitment to offering sophisticated control devices that meet a wide range of application needs, from consumer electronics to industrial and automotive systems. Analog Devices Inc.’s portfolio includes an extensive array of microcontrollers that are designed to offer reliability, performance, and value, addressing the evolving demands of modern technology.
Where to Find IA188EBPLC84IR2 by Analog Devices Inc
To purchase the IA188EBPLC84IR2 microcontroller or explore similar options, visiting findchips.com is an excellent first step. On the website, you can compare current stock levels, pricing, and availability of this part from various distributors. Historically, it has been available from distributors such as Perfect Parts Corporation, Chip1Cloud, Richardson RFPD, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can fluctuate, so checking Findchips for the most current information is recommended. Additionally, the Microcontrollers category on the site can be used to find alternate parts to IA188EBPLC84IR2 that might be offered by Analog Devices Inc or other manufacturers, potentially providing options that more precisely meet specific application requirements.