Overview of ILD217T by Vishay Intertechnologies
The ILD217T is a versatile transistor output optocoupler featuring a 2-element configuration and is designed for high-voltage isolation applications. It offers an impressive isolation voltage of 3000 Vrms, making it suitable for interfacing between different sections of electronic circuits where voltage levels differ significantly. The part comes in an SOIC-8 package style, which is a surface mount configuration often employed in compact electronic designs. This specific optocoupler is also recognized for its high current transfer ratio, with a minimum CTR of 100% and a nominal value of 120%, ensuring effective signal transmission between input and output.
The maximum forward current rating for the ILD217T is capped at 30 mA, allowing it to handle substantial input currents while maintaining signal integrity. Additionally, the maximum collector-emitter breakdown voltage is specified at 70 V. With a wide operational temperature range of -55 °C to 100 °C, this component is poised to perform reliably across various environmental conditions. It is important to note that this model is compliant with RoHS and Pb-free, indicating that it adheres to environmental protection standards.
As of the current writing, the factory lead time for the ILD217T is approximately 5 weeks and 4 days, which is a consideration for those planning for future projects.
Industry Applications for ILD217T
The ILD217T might find applications in several industries based on its characteristics and capabilities. Here are a few potential use cases it could be suitable for:
- Industrial Automation: The ILD217T could be integrated into systems that require isolation for control signals in automation equipment, potentially aiding in the operation of relay drivers, motor controllers, or PLCs. Its high voltage isolation may protect sensitive controllers from electrical noise or surges from high-power devices.
- Aerospace and Defense: Given its robust isolation voltage, it might be utilized in aerospace applications to ensure safe operation in high-voltage environments, such as in power management systems for aircraft. The optocoupler could help maintain signal integrity between flight control systems and their power sources.
- Motor Control Systems: This optocoupler might also have applications in motor control circuits, allowing for reliable communication between control boards and the motor driver. The high CTR and operational temperature range could support demanding environments found in electric motors.
- Robotics and Drones: In robotics, the ILD217T might facilitate communication between different modules within a robot, possibly aiding in sensor data isolation from control systems. In drones, the component could help isolate the control units from high-current motors, ensuring stable operation.
- Transportation and Logistics: The ILD217T could be used in systems designed for monitoring and controlling transport vehicles, potentially helping in the communication of critical signals while ensuring electrical isolation.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify them for adherence to specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer in the field of electronic components, particularly gaining recognition for its wide range of optoelectronic products, including optocouplers like the ILD217T. The company is committed to innovation and quality, producing components designed to meet various industry standards. They offer various optocouplers, including multiple configurations that may suit diverse applications, each designed to ensure reliability and efficiency in signal transmission. Vishay’s focus on quality assurance and compliance ensures that their products, including the ILD217T and other similar parts, are suitable for critical applications across multiple sectors, including industrial automation, automotive, and telecommunications.
Where to Find ILD217T by Vishay Intertechnologies
For those interested in procuring the ILD217T, it is advisable to research current availability and pricing on findchips.com. This platform serves as a valuable resource for comparing component prices and stock levels across various distributors. Historically, the ILD217T has been available at several distributors, including:
- New Advantage Corporation
- EBV Elektronik
- Mouser Electronics
- Future Electronics
However, it is essential to check with findchips.com for the latest stock information and pricing, as availability may vary. The website also has a section for optocoupler components, where you can explore alternate parts offered by Vishay Intertechnologies or other manufacturers that might meet your specific needs.