IHHP0603ZHER1R0M01 by Vishay Intertechnologies

Overview of IHHP0603ZHER1R0M01 by Vishay Intertechnologies

The IHHP0603ZHER1R0M01 is a general-purpose inductor characterized by an inductance value of 1 µH and a tolerance level of 20%. This component features a powdered iron-core construction and is designed for surface mount technology (SMT) applications in a compact 0603 chip package size. With dimensions of 1.6 mm in length, 0.8 mm in width, and a height of 0.8 mm, this inductor is ideal for space-constrained designs.

The part is classified under the subcategory of Fixed Inductors, which indicates that it is suitable for various electronic circuit applications requiring a stable inductance value. The IHHP0603ZHER1R0M01 is designed to handle a maximum rated current of 1.8 A, making it suitable for high-current applications. It has a direct current resistance (DCR) of 0.11 Ω, ensuring minimal power loss during operation. This inductor operates effectively within a temperature range of -55 °C to 125 °C, providing reliable performance across various environmental conditions.

As of the current writing, the factory lead time for this component is estimated at 12 weeks, which is important for procurement planning. This inductor is RoHS compliant, indicating that it meets environmental regulations concerning hazardous substances.

Industry Applications for IHHP0603ZHER1R0M01

The IHHP0603ZHER1R0M01 could find potential applications in various industries that leverage the performance characteristics of fixed inductors. Some of these possible applications include:

  • Environmental Monitoring: This part could potentially be utilized in sensors for environmental monitoring systems. High current inductors like the IHHP0603ZHER1R0M01 might be advantageous in filtering out noise in sensor circuits, thereby improving the accuracy of measurements.
  • Industrial Automation: The inductor may have applications in control systems or drive circuits within industrial automation equipment. Its ability to operate efficiently with high current could be beneficial in powering motors or other inductive loads.
  • Telecommunications: There is a possibility that the IHHP0603ZHER1R0M01 might be employed in RF applications or as part of power management systems in telecom equipment. Given its specifications, it could help regulate signal processing or energy distribution.
  • Consumer Electronics: This part could potentially be used in various consumer electronic devices for power supply circuits, helping to manage energy flow and reduce electromagnetic interference.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other components like similar fixed inductors might also be suitable for these applications depending on the specific circuit requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a recognized manufacturer of electronic components, specializing in a broad array of products including inductors, resistors, capacitors, and diodes. The company has a long history of producing high-quality components designed for various applications across multiple industries. The IHHP0603ZHER1R0M01 is an example of their commitment to providing reliable and efficient solutions in the realm of fixed inductors.

In addition to the IHHP0603ZHER1R0M01, Vishay offers a variety of other inductors suitable for different applications, ensuring flexibility in design choices for engineers and manufacturers. Their product line includes high-current inductors, shielded inductors, and other specialized components that adhere to strict quality and performance standards.

Where to Find IHHP0603ZHER1R0M01 by Vishay Intertechnologies

IHHP0603ZHER1R0M01, it is advised to research purchasing options on findchips.com. This platform can facilitate the identification of various suppliers and distributors offering this part. The part might historically have been available through distributors such as Avnet Abacus, TTI, Future Electronics, and Mouser Electronics. However, it is essential to check findchips.com for the most current stock levels and pricing, as availability may fluctuate.

Compare pricing for IHHP0603ZHER1R0M01 and other Fixed Inductors / Inductors at findchips.com