GCM155R71H152KA37D by Murata Manufacturing Co Ltd

Overview of GCM155R71H152KA37D by Murata Manufacturing Co Ltd.

The GCM155R71H152KA37D is a multilayer ceramic capacitor that offers a capacitance value of 0.0015 µF (1500 pF) with a rated DC voltage of 50 V. It is designed using X7R dielectric material, which is known for its stable capacitance over a wide temperature range, making it suitable for various applications. The part features an active life cycle, indicating that it is currently being manufactured and available for purchase.

This component is compliant with the RoHS directive, meaning it is free from hazardous substances, and also meets the AEC-Q200 standard, which is critical for automotive applications. The GCM155R71H152KA37D is packaged in a compact 0402 (1.0 mm x 0.5 mm) surface mount configuration, making it a suitable choice for space-constrained designs. Its construction includes a tin (Sn) terminal finish with a nickel (Ni) barrier, providing good solderability and resistance to corrosion.

In terms of thermal performance, this capacitor can operate within an impressive temperature range of -55 °C to 125 °C, with a temperature coefficient of 15% ppm/°C. These attributes enhance its reliability and make it a valuable component in environments with fluctuating temperatures. The part also provides a positive tolerance of 10% and a negative tolerance of 10%, which allows for manageable variation in capacitance, critical for many applications in electronic design.

Industry Applications for GCM155R71H152KA37D

Given the specifications of the GCM155R71H152KA37D, several industries might find this component useful. Below are a few potential applications, although it is important to note that these applications should be analyzed and verified by engineering and design teams for adherence to industry standards and specific requirements.

  • Telecommunications: In telecommunications equipment, this capacitor could be used in signal processing circuits, where stable capacitance and small size are critical. The GCM155R71H152KA37D’s characteristics may help improve circuit performance regarding noise filtering and power stability.
  • Internet of Things (IoT): IoT devices often require compact components for efficient design. The surface-mount configuration and the robust electrical characteristics of this capacitor could potentially be utilized in wireless communication modules or sensor applications, where reliability and size are crucial.
  • Computing and Data Storage: In the realm of computing, this capacitor might be utilized in motherboards or storage devices. Its high rated voltage and AEC-Q200 compliance could support circuit reliability in high-performance computing environments.
  • Aerospace and Defense: Should there be compliance with specific military standards, the GCM155R71H152KA37D could be applicable in aerospace applications, such as avionics systems, where performance integrity is crucial under various temperature conditions.
  • Healthcare: If used in medical devices with appropriate safety standards, the GCM155R71H152KA37D could potentially play a role in devices needing reliable operation in critical conditions, such as monitoring equipment or diagnostic imaging tools.

These examples serve only as conceptual guidelines and require thorough analysis to determine their feasibility in real-world applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, particularly known for its extensive range of capacitors, including the GCM155R71H152KA37D. The company specializes in the design and production of multilayer ceramic capacitors (MLCCs) that cater to various applications across industries such as automotive, telecommunications, consumer electronics, and more.

Murata’s focus on quality and innovation has led to the development of capacitors that meet critical standards like AEC-Q200, which ensures their durability and reliability in automotive applications. In addition to the GCM155R71H152KA37D, Murata produces a wide assortment of similar capacitors that fulfill different capacitance and voltage requirements, all adhering to stringent industry specifications.

Where to Find GCM155R71H152KA37D by Murata Manufacturing Co Ltd

To explore purchasing options for the GCM155R71H152KA37D, it is advisable to visit findchips.com, where detailed and current stock levels, pricing, and distributor information are available. This part can be found in the Ceramic Capacitors category, which may also provide alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, the GCM155R71H152KA37D has been available from distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Newark. However, potential buyers should confirm current availability and stock through findchips.com for the most updated information.

Compare pricing for GCM155R71H152KA37D and other Ceramic Capacitors / Capacitors at findchips.com