GRM188R61A106KAALD by Murata Manufacturing Co Ltd

Overview of GRM188R61A106KAALD by Murata Manufacturing Co Ltd.

The GRM188R61A106KAALD is a multilayer ceramic capacitor featuring a capacitance rating of 10 µF and a voltage rating of 10 V. The component is built with X5R dielectric material, which ensures stable performance over a wide temperature range. This capacitor has a compact 0603 package size, which corresponds to dimensions of 1.6 mm x 0.8 mm, making it suitable for surface mount applications.

The dielectric properties of the X5R ceramic allow for a capacitance change of ±15 ppm per degree Celsius, making it a viable choice for applications demanding temperature stability. The part also adheres to environmental standards, being both Pb-free and RoHS compliant, indicating it is suitable for use in various electronic devices without the constraints of hazardous materials.

Notably, the component has an operational temperature range spanning from -55 °C to 85 °C, allowing it to be utilized in diverse environments. With a height of just 0.8 mm, the GRM188R61A106KAALD is designed for applications where space efficiency is critical. The part is packaged in tape and reel format, facilitating easy handling and automation in manufacturing processes. It is important to note that as of the current writing, this component has a factory lead time of approximately 10 weeks.

Industry Applications for GRM188R61A106KAALD

The GRM188R61A106KAALD could find numerous applications across various industries due to its specifications and characteristics. Here are some potential industry applications:

  • Internet of Things (IoT): This capacitor might be used in IoT devices for filtering and energy storage applications. The compact size allows it to fit into small PCBs, which is essential for wearable technology or smart home devices.
  • Consumer Electronics: In consumer electronics, the capacitor could possibly be employed in power management circuits, helping to stabilize voltage levels and reduce noise in audio and video devices.
  • Telecommunications: The capacitor might serve as a decoupling capacitor in telecommunications equipment, ensuring stable operation by providing a temporary energy storage reserve during transient events.
  • Automotive Electronics: Provided that automotive standards are met, this part could potentially be utilized in automotive electronics systems, such as control units where space constraints are a concern.
  • Healthcare Devices: If the capacitor aligns with medical standards, it might find applications in healthcare devices by aiding in signal processing and stabilizing operational voltages in sensitive circuits.

It is important to note that these industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading manufacturer within the electronics industry, particularly recognized for its innovation in capacitor technology. As a pioneer in the development of ceramic capacitors, Murata has established itself as a key player in the production of compact and efficient components suitable for diverse applications.

The GRM188R61A106KAALD exemplifies Murata’s commitment to high-quality ceramic capacitors. Their extensive portfolio includes various types of capacitors, such as high-capacity multilayer ceramic capacitors (MLCCs) and power ceramic capacitors, each designed to meet the evolving demands of modern electronic devices. Murata’s dedication to research and development ensures that their products not only meet current technological needs but also anticipate future advancements in the electronics sector.

Where to Find GRM188R61A106KAALD by Murata Manufacturing Co Ltd.

To find the GRM188R61A106KAALD, it is recommended to visit findchips.com. This platform allows users to explore various purchasing options for electronic components, including Ceramic Capacitors, where alternative parts to the GRM188R61A106KAALD may also be offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, this part has been available through distributors such as Chip1Stop, Quest Components, Bristol Electronics, and Future Electronics. However, it is advised to check findchips.com for the most up-to-date stock levels and pricing.

Compare pricing for GRM188R61A106KAALD and other Ceramic Capacitors / Capacitors at findchips.com