EPM570T100I5N by Intel Corporation

Overview of EPM570T100I5N by Intel Corporation

The EPM570T100I5N is a flash Programmable Logic Device (PLD) designed to accommodate various digital applications. It features an impressive configuration with 440 macrocells, enabling the design of complex logic functions. The part operates with a propagation delay of 8.7 ns and a maximum clock frequency of 175.4 MHz, which facilitates efficient performance in high-speed applications.

Manufactured by Intel Corporation, this device comes in a TQFP-100 package, with dimensions of 16 x 16 mm and a 0.5 mm pitch. Its surface mount capability, along with a lead-free design, adheres to modern environmental standards. Notably, the EPM570T100I5N is designed to operate within a supply voltage range of 2.375 V to 2.625 V, making it versatile for various applications.

The part is compliant with RoHS standards, which indicates that it does not contain any harmful substances, making it suitable for sustainable electronic designs. The operational temperature range spans from -40 °C to 100 °C, making this component reliable for use in diverse environmental conditions. As of the current writing, it is categorized under active lifecycle status and is marked as in-system programmable, allowing for flexibility during development.

Industry Applications for EPM570T100I5N

The EPM570T100I5N might find applications across various industries due to its programmable nature and performance characteristics. Here are some potential use cases:

  • Computing and Data Storage: In computing systems, this part could potentially be utilized for implementing custom logic functions in data processing units or enhancing the interoperability between different components in data storage architectures. Its high-density logic and fast propagation delay might support the design of effective high-performance memory controllers or data handling interfaces.
  • Telecommunications: The EPM570T100I5N could possibly serve in communication systems where rapid signal processing is essential. It may be used in creating protocols that manage data transmission efficiently, and its in-system programmability allows the adaptation of functions over time based on emerging technologies or standards.
  • Industrial Automation: This device might be applicable in control systems for industrial machinery where precision and reliability are paramount. With its capability to handle multiple I/O lines, it could be used in designing control panels or embedded systems that require real-time data processing.
  • Consumer Electronics: In consumer electronics, the EPM570T100I5N might potentially be used to develop interfaces for smart appliances where user interaction and operational functionality are necessary. Its programmable nature allows designers to implement unique features based on specific user requirements or trends in consumer behavior.
  • Embedded Systems: The flexibility of this device could enable its use in a range of embedded systems applications, potentially allowing for the integration of various sensors and actuators in a compact footprint, facilitating the development of innovative products.

It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Intel Corporation

Intel Corporation has a long-standing history in the development of innovative semiconductor manufacturing technologies, particularly within the realm of Programmable Logic Devices. Their offerings in programmable logic, including the EPM570T100I5N, provide engineers and designers with versatile options for customizing logic design to meet specific application needs.

Intel’s portfolio includes other similar parts that cater to various logic design requirements, with a focus on high performance, low power consumption, and flexibility. Their commitment to compliance with environmental standards adds to the reliability and attractiveness of their components for use in modern electronic design.

Where to Find EPM570T100I5N by Intel Corporation

EPM570T100I5N, it is advisable to visit findchips.com for comprehensive information on current stock levels and pricing. This platform serves as a valuable resource for exploring various Programmable Logic Devices, including potential alternatives that may suit your project needs.

The part has historically been available through distributors such as MacroQuest Electronics, TME, and DigiKey, but it is important to verify their current availability and pricing on findchips.com.

Compare pricing for EPM570T100I5N and other Programmable Logic Devices / Programmable Logic at findchips.com