Overview of AP3401KTTR-G1 by Diodes Incorporated
The AP3401KTTR-G1 is a buck DC-DC converter designed for efficient voltage regulation. This component operates with a switching frequency of 1.5 MHz and is capable of functioning effectively in a wide temperature range from -40 °C to 85 °C. The part is characterized as a switching regulator and belongs to the electronic parts subcategory of Switching Regulator or Controllers within the Power Circuits category. The component is compliant with both RoHS and REACH regulations, indicating that it adheres to environmentally friendly production practices. The AP3401KTTR-G1’s current-mode control technique, utilizing pulse width modulation, contributes to its operational efficiency and reliability.
This component is housed in a TSOT-26, 6-pin package, making it suitable for applications requiring compact size and minimal footprint. Its dimensions are compact, with a length of 2.9 mm, a width of 1.6 mm, and a max height of 1 mm. The part is designed to handle input voltages ranging from a minimum of 2.5 V to a maximum of 5.5 V, with a nominal input voltage of 5 V. The output voltage can vary from 0.6 V to a maximum of 5.5 V. Furthermore, with a part life cycle code indicating active status, the AP3401KTTR-G1 remains readily available for procurement.
Industry Applications for AP3401KTTR-G1
The potential applications of the AP3401KTTR-G1 span across various industries due to its characteristics and functionalities. Here are a few examples where this component might find usefulness:
- Energy and Power Systems: The AP3401KTTR-G1 could potentially be utilized in battery management systems where voltage regulation is crucial. Its ability to operate efficiently across a wide temperature range could make it suitable for applications in renewable energy systems, such as solar inverters or energy storage units.
- Transportation and Logistics: In automotive applications, this IC may support systems that manage power distribution effectively. If automotive-specific standards are met, it could find usage in power supplies for various onboard electronics, such as infotainment systems or navigation devices, where reliable voltage regulation is essential.
- Consumer Electronics: The component could possibly be integrated into portable devices like smartphones or tablets, enabling efficient voltage conversion as part of power management. Its small footprint and low-profile package would likely benefit devices where size is a constraint.
- Industrial Automation: In industrial systems, the AP3401KTTR-G1 might be considered for powering sensors and control systems where precise voltage regulation is needed. Its capability to handle varying input voltages might allow for flexibility in design.
These potential industry applications are only conceptual and illustrative; thus, they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts within the realm of switching regulators and DC-DC converters might also be considered for these applications depending on specific design needs.
About Diodes Incorporated
Diodes Incorporated specializes in the design, manufacturing, and supply of a wide array of semiconductor products, particularly in power management applications. Their portfolio includes a range of Switching Regulator or Controllers suitable for diverse applications across industries. The AP3401KTTR-G1 is one key product among their offerings, demonstrating their capability in providing compact and efficient power solutions. Other similar parts they manufacture may include various buck converters, linear regulators, and power management ICs aimed at enhancing energy efficiency and reliability in electronic designs.
Where to Find AP3401KTTR-G1 by Diodes Incorporated
- Win Source Electronics
- New Advantage Corporation
- Avnet Silica
- Mouser Electronics
However, it is advisable to visit findchips.com for the most accurate and current information regarding stock levels and pricing before making any purchasing decisions.