BSS138K-13 by Diodes Incorporated

Overview of BSS138K-13 by Diodes Incorporated

The BSS138K-13 is a N-channel MOSFET, designed for small signal applications. This part operates with a maximum drain-source voltage of 50V and can handle a maximum drain current of 0.31A. It is housed in a compact SOT-23 package, making it suitable for applications where space is at a premium. The part is composed of silicon and utilizes metal-oxide semiconductor technology, which enhances its performance characteristics for switching applications.

This component features a maximum drain-source on-resistance of 3.5 ohms, which is critical for efficient operation in electronic circuits by minimizing power loss. The feedback capacitance is rated at a maximum of 2.2 pF, facilitating fast switching speeds that are essential for high-frequency applications. The BSS138K-13 is also compliant with Rohs and has a moisture sensitivity level of 1, ensuring its reliability in various environmental conditions.

With an operating temperature range of -55°C to 150°C, this MOSFET can be utilized in a variety of demanding environments. Its thermal performance is augmented by a maximum power dissipation of 0.54W, allowing it to handle heat effectively during prolonged use. The part is currently categorized as active in the market, making it a viable option for continuous production needs. Note that as of this writing, the factory lead time for the BSS138K-13 is approximately 8 weeks.

Industry Applications for BSS138K-13

The BSS138K-13 might find utility in various applications across different industries. Below are a few potential use cases:

  • Internet of Things (IoT): The BSS138K-13 could potentially be used in low-power microcontroller circuits involved in IoT devices, where it might function as a switch to control sensor power without significant energy losses. The small package size facilitates integration into compact designs.
  • Consumer Electronics: This MOSFET might be suitable for applications in portable consumer devices such as mobile phones and tablets, where it could be utilized in power management circuits for battery life optimization.
  • Robotics and Drones: In robotic systems or drones, the BSS138K-13 may serve as a switching element for controlling actuators or sensors. Its fast switching capability could enhance the responsiveness of these systems during operation.
  • Smart Cities: The part could be relevant in smart city applications, possibly within automated lighting systems or smart sensors that require efficient control mechanisms.
  • Automotive: Given that the BSS138K-13 complies with industry standards, it might be utilized in automotive applications where low voltage switching is needed, such as controlling low-current loads in vehicle electronic systems.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct a detailed analysis and verification of the BSS138K-13 for adherence to specific industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a well-established manufacturer of semiconductor products, specializing in a variety of discrete and integrated circuits, including small signal transistors. The company focuses on providing solutions across diverse applications, making them a notable player in the electronic components industry. Within the subcategory of Small Signal Field-Effect Transistors, Diodes Incorporated offers a range of products, including the BSS138K-13.

The company emphasizes innovation and performance in its product development, resulting in a comprehensive portfolio of transistors designed to enhance efficiency in electronic systems. Similar parts manufactured by Diodes Incorporated under the same category may include other N-channel MOSFETs, each optimized for different voltage and current ratings to meet various application needs.

Where to Find BSS138K-13 by Diodes Incorporated

BSS138K-13, it is recommended to research availability on our site [findchips.com](https://www.findchips.com). This platform can help locate current stock levels and pricing. Historically, the part has been available through various distributors including:

  • New Advantage Corporation
  • Quest Components
  • Avnet Americas
  • Arrow Electronics
  • Mouser Electronics
  • Avnet Silica
  • DigiKey
  • Farnell

These distributors may or may not have the part in stock currently, so checking [findchips.com](https://www.findchips.com) will provide the most accurate and updated information for purchasing.

Compare pricing for BSS138K-13 and other Small Signal Field-Effect Transistors / Transistors at findchips.com