Overview of GSOT05C-E3-08 by Vishay Intertechnologies
The GSOT05C-E3-08 is a transient voltage suppressor diode designed for the protection of sensitive electronic components against voltage spikes. This part features a breakdown voltage nominally rated at 6.8 V, with a maximum clamping voltage of 12 V. The device is bidirectional and consists of two elements arranged in a common anode configuration. It is made from silicon and is RoHS compliant, ensuring that it adheres to regulatory standards concerning hazardous materials in electronic components. The part is encapsulated in a plastic package with a rectangular shape, allowing for ease of integration into various circuit designs.
This specific diode can handle a non-repetitive peak reverse power of 480 W, making it suitable for environments where significant voltage fluctuations can occur. It operates over a wide temperature range, from -55 °C to +150 °C, which facilitates its use in diverse applications. The part is characterized by a moisture sensitivity level of 1, meaning it has a low risk of absorbing moisture, thereby maintaining reliability in varying environmental conditions. Additionally, it features a terminal finish of matte tin and uses a gull-wing terminal form for secure mounting on printed circuit boards.
Industry Applications for GSOT05C-E3-08
The GSOT05C-E3-08 is versatile and could find potential use in various industries, including:
- Telecommunications: In telecommunications applications, the diode could provide ESD (electrostatic discharge) protection for modules such as routers, switches, and other communication devices that require stable voltage levels. Its fast response time and high power handling capacity may help prevent circuit damage from voltage spikes.
- Consumer Electronics: The transient voltage suppressor might be utilized in portable devices like smartphones or tablets, where sensitive components are at risk of damage from sudden voltage surges. The part’s small outline and easy mounting options make it suitable for compact electronic assemblies.
- Robotics and Drones: In this field, the GSOT05C-E3-08 could potentially protect critical control circuitry from over-voltage conditions that may arise during operation. The robust temperature range further supports its implementation in diverse robotic applications which might involve exposure to varying environmental conditions.
- Medical Imaging: For medical imaging devices, adherence to strict safety standards is crucial. The protective qualities of the GSOT05C-E3-08 could be beneficial in safeguarding sensitive electronic components within diagnostic imaging equipment from voltage spikes that may occur due to equipment malfunctions or external power fluctuations.
- Aerospace and Defense: The durability and reliability of this diode could make it suitable for aerospace applications that require components to withstand extreme conditions. It might help protect avionics systems from transient over-voltage events.
These potential industry applications are conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analyses and verify that the GSOT05C-E3-08 meets specific application requirements and industry standards. Furthermore, similar transient suppressor diodes might also be considered in these applications based on their respective specifications.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for its wide range of electronic components, including diodes and transient suppressors. Within the domain of transient suppressors, Vishay produces various types that support the protection of sensitive electronics in numerous applications. The GSOT05C-E3-08 is one such device that aligns with the company’s commitment to delivering reliable and high-performance electronic parts. Other similar parts from Vishay include various models of transient voltage suppressors designed for different voltage ratings and packaging configurations, which can be found on their product line.
Where to Find GSOT05C-E3-08 by Vishay Intertechnologies
- New Advantage Corporation
- Chip1Stop
- Avnet Asia
- Mouser Electronics
It is essential to verify the latest availability with these distributors, as stock may fluctuate. The Transient Suppressors category on findchips.com can also help you locate alternate parts that might be similar to the GSOT05C-E3-08 from Vishay Intertechnologies or other manufacturers.
Compare pricing for GSOT05C-E3-08 and other Transient Suppressors / Diodes at findchips.com
For detailed pricing, current availability, and comparisons of the GSOT05C-E3-08 and other Transient Suppressors, please visit findchips.com.