G125-2045096L0 by Harwin

Overview of G125-2045096L0 by Harwin

The G125-2045096L0 is a board connector designed for applications requiring a reliable and secure connection. With 50 contacts arranged in 2 rows, this connector features a female configuration and has a pitch of 0.049 inches. The use of crimp terminals enhances the durability and flexibility of this connector, making it suitable for various applications.

This connector is fabricated with a housing that is compliant with the RoHS standard, indicating a commitment to minimizing environmentally hazardous materials in electronic components. The material used for the insulator is glass-filled polyamide, which provides the necessary strength and thermal stability. Furthermore, the part supports a temperature range from -65 °C to 150 °C, allowing it to function effectively across extreme conditions.

The G125-2045096L0 is designed with a crimp termination type and a locking mounting option, ensuring secure mounting and easy assembly. The connector’s durability has been rated for up to 1000 cycles, which should be sufficient for applications requiring a long service life. In terms of dimensions, the body breadth is 0.193 inches, body depth is 0.232 inches, and body length is 1.331 inches, which allows for efficient use in compact electronic assemblies.

Industry Applications for G125-2045096L0

The G125-2045096L0 may find potential applications across various industries. Here are several examples where this type of connector could be utilized:

  • Industrial Automation: The durable nature of this connector, rated for high temperatures and capable of enduring numerous mating cycles, makes it suitable for industrial control systems where reliability is crucial. For instance, it could potentially be used in programmable logic controllers (PLCs) or in equipment that handles robotics.
  • Consumer Electronics: With its compact design and secure locking mechanism, this connector might be ideal for use in consumer electronics such as audio devices, gaming consoles, or multimedia systems. The crimp termination allows for efficient assembly in manufacturing environments.
  • Telecommunications: The multi-contact design of the G125-2045096L0 could find applications in telecommunications hardware where multiple connections are required in a compact footprint, such as in data routers, switches, or fiber optic transmission devices.
  • Aerospace and Defense: While this specific connector does not have military specifications, the properties of the connector could potentially be leveraged in non-critical aerospace applications where weight and space savings are necessary. Its temperature range might support applications in environmental monitoring systems.
  • Healthcare: In applications such as medical imaging systems, this connector might be beneficial due to its durability and reliability. Healthcare devices often require connectors that can withstand rigorous testing and usage, and the G125-2045096L0 could fulfill those needs, assuming it fits the specific regulatory requirements of such devices.

It is important to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.

About Harwin

Harwin is a dedicated manufacturer focusing on the production of high-reliability interconnect solutions, particularly in the subcategory of Headers and Edge Type Connectors. Their commitment to quality and innovation is evident in the design of products like the G125-2045096L0, which serves to meet the stringent demands of various industries. Harwin is recognized for offering a wide range of connectors necessary for effective data transmission across many applications.

In addition to the G125-2045096L0, Harwin manufactures several similar connectors that adhere to various specifications and requirements, including those designed for high-frequency and high-density applications. Their product lines often incorporate advanced features such as locking mechanisms, crimp terminals, and other enhancements for operational robustness.

Where to Find G125-2045096L0 by Harwin

G125-2045096L0, it is advisable to conduct research through findchips.com to understand current stock levels and pricing. Historically, this part has been available from distributors such as:

  • Avnet Abacus
  • Powell Electronics
  • TTI
  • Mouser Electronics
  • DigiKey
  • Newark

It’s essential to check findchips.com for the most accurate information regarding availability and pricing.

Compare pricing for G125-2045096L0 and other Headers and Edge Type Connectors at findchips.com