GCM188D70J106ME36D by Murata Manufacturing Co Ltd

Overview of GCM188D70J106ME36D by Murata Manufacturing Co Ltd

The GCM188D70J106ME36D is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a voltage rating of 6.3 V. It is packaged in a 0603 surface mount configuration, which offers a compact footprint suitable for modern electronic design. This part is compliant with the Rohs directive, ensuring that it does not contain hazardous substances as outlined by environmental regulations.

Designed with X7T temperature characteristics, the capacitor has an operational temperature range from -55 °C to 125 °C, providing stability in various environmental conditions. It features a positive tolerance of 20% and a negative tolerance of 20%, which accommodates variations in manufacturing processes. The dielectric material used is ceramic, known for its favorable electrical properties, making it suitable for filtering, decoupling, and energy storage applications.

The GCM188D70J106ME36D also adheres to the AEC-Q200 standard, indicating it meets automotive reliability requirements, which may allow for potential applications in automotive electronics. The part’s dimensions are compact, with a height of 0.8 mm, a length of 1.6 mm, and a width of 0.8 mm, making it an ideal choice for space-constrained designs.

Industry Applications for GCM188D70J106ME36D

The GCM188D70J106ME36D capacitor could be utilized in various industries, each leveraging its unique attributes. Below are some potential applications:

  • Internet of Things (IoT): The capacitor might play a role in IoT devices where power stability is essential. Its small size and multilayer design could be beneficial in wearable technology or smart home devices, which often require efficient power management components.
  • Computing and Data Storage: In computing devices, the capacitor is potentially useful for decoupling and filtering applications. It may help stabilize power supplies in data storage solutions such as SSDs and HDDs by smoothing voltage fluctuations during data read/write operations.
  • Telecommunications: The GCM188D70J106ME36D may find applications in telecommunications equipment like routers and switches, where it could be employed to maintain stable operations under varying loads and conditions.
  • Aerospace and Defense: Given its compliance with AEC-Q200, the capacitor could be suitable for defense and aerospace applications where reliability is crucial. It might be integrated into power management systems within avionics or satellite systems, where component failure could have significant consequences.
  • Healthcare: In medical devices, the capacitor might be used in power supply circuits for diagnostic equipment or portable health monitors, emphasizing reliability and compact form factors. Its compliance with Rohs may also be an advantage in applications requiring strict safety standards.

It is important to note that these potential industry applications are only conceptual illustrations and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is recognized as a key player in the field of electronic components, specifically focusing on capacitors, including the GCM188D70J106ME36D. The company has developed a wide range of capacitors, including ceramic, tantalum, and aluminum capacitors, with applications across multiple industries. Murata’s capacitors are known for their reliability and performance, catering to both consumer electronics and demanding industrial applications.

The GCM188D70J106ME36D is part of a broader family of multilayer ceramic capacitors. Murata’s expertise in design and manufacturing ensures that their components, including this part, meet rigorous performance standards and are suitable for challenging applications. The company continuously invests in research and development to enhance product offerings and maintain competitiveness in the global electronics market.

Where to Find GCM188D70J106ME36D by Murata Manufacturing Co Ltd

GCM188D70J106ME36D, it is advisable to research purchasing options on findchips.com. This platform can also assist in locating other Fixed Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available through distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • Chip1Stop
  • DigiKey

Since stock levels and pricing fluctuate, accessing findchips.com to get current information is beneficial for making informed purchasing decisions.

Compare pricing for GCM188D70J106ME36D and other Fixed Capacitors at findchips.com