Overview of CRCW04024K70JNED by Vishay Intertechnologies
CRCW04024K70JNED is a fixed resistor characterized by its metal glaze/thick film construction, designed for surface mount applications. This resistor offers a resistance value of 4.7 kilohms (4700 ohms) and operates within a voltage rating of 50 volts. With a power rating of 63 milliwatts (0.063W), it is suitable for various electronic designs, particularly where compactness is critical, as it is packaged in the 0402 case style (1005 metric).
The resistor features a tolerance of ±5%, ensuring that it can provide a reliable performance in various applications. Additionally, it boasts a temperature coefficient of 200 ppm/°C, which may be advantageous in applications where temperature variations are a consideration. The device is also designed to be halogen-free and compliant with RoHS directives, ensuring that it adheres to environmental standards.
As of the current writing, the factory lead time for CRCW04024K70JNED is approximately 13 weeks and 3 days, but prospective buyers should verify this information from distributors at the time of inquiry.
Industry Applications for CRCW04024K70JNED
Given its specifications, CRCW04024K70JNED by Vishay Intertechnologies could potentially be utilized in several industries. Below are some possible applications:
- Internet of Things (IoT): The compact size and surface mount capability of CRCW04024K70JNED might make it suitable for IoT devices where board space is limited. Devices such as smart sensors and communication modules could utilize this resistor to achieve optimal performance under varied operating conditions.
- Consumer Electronics: This resistor could play a role in many consumer electronics products, including audio devices, smart appliances, or wearable tech. Its tight tolerance and robust construction may help in maintaining the performance necessary for sensitive electronic circuits.
- Telecommunications: In telecommunications equipment, CRCW04024K70JNED might be used for signal conditioning or impedance matching. The metal glaze/thick film composition may provide the durability needed for high-frequency applications.
- Healthcare: Particularly in medical devices that require precision, this part could be incorporated into monitoring equipment or diagnostic devices, where a reliable and precise resistance value is crucial.
- Transportation and Logistics: Embedded systems within vehicles, such as navigation systems or telematics, may benefit from using this resistor for various sensing and control functions, given its tolerance and compact design.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is required to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, particularly recognized for its offerings in the resistor sector. The company specializes in metal glaze/thick film resistors, including the CRCW04024K70JNED. With robust manufacturing processes and a commitment to quality, Vishay provides a range of resistors that adhere to strict industry standards.
The CRCW04024K70JNED, along with other parts in the CRCW E3 series, demonstrates Vishay’s expertise in producing reliable and efficient electronic components. Similar parts that might be of interest include a variety of fixed resistors tailored for different applications, all made to meet the rigorous demands of modern electronics.
Where to Find CRCW04024K70JNED by Vishay Intertechnologies
To explore purchasing options for CRCW04024K70JNED, consider visiting findchips.com. This platform provides current stock levels and pricing for the part, as well as information on similar components. You can also find alternate options in the Metal Glaze/Thick Film Resistors category.
This part has historically been available through various distributors including:
- Avnet Abacus
- TTI
- Quest Components
- Bristol Electronics
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- Newark
While these distributors have previously stocked CRCW04024K70JNED, it is crucial to check findchips.com for the most up-to-date availability and pricing.